CONN RECEPT RANG 210POS GOLD PCB - 1-532431-1
| Digi-Key Part Number | 1-532431-1-ND |
63 |
48.94508 |
Extended Price
3083.54 |
| Manufacturer Part Number | 1-532431-1 | |||
| Description | CONN RECEPT RANG 210POS GOLD PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-532431-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | Flange, Keying Hole |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 3 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | HDI |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 210 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 532431 1 15324311 |
1-532431-1 Specification Sheet
CONN RECEPT RANG 210POS GOLD PCB - 1-532431-1 (1-532431-1-ND)
Related parts:CONN RECEPT RANG 210POS GOLD PCB - 1-532431-1
Order 'conn recept rang 210pos gold pcb - 1-532431-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532431-1-ND.
CONN RECEPT RANG 240POS GOLD PCB - 1-532431-3
Order 'conn recept rang 240pos gold pcb - 1-532431-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532431-3-ND.
CONN RECEPT RANG 150POS GOLD PCB - 1-532825-4
Order 'conn recept rang 150pos gold pcb - 1-532825-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532825-4-ND.
CONN RECEPT RANG 120POS GOLD PCB - 1-532903-2
Order 'conn recept rang 120pos gold pcb - 1-532903-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532903-2-ND.
CONN RECEPT RANG 100POS GOLD PCB - 532428-9
Order 'conn recept rang 100pos gold pcb - 532428-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532428-9-ND.
CONN RECEPT RANG 200POS GOLD PCB - 532434-7
Order 'conn recept rang 200pos gold pcb - 532434-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532434-7-ND.
CONN RECEPT RANG 100POS GOLD PCB - 532903-2
Order 'conn recept rang 100pos gold pcb - 532903-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532903-2-ND.
CONN RECEPT RANG 128POS GOLD PCB - 532903-3
Order 'conn recept rang 128pos gold pcb - 532903-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532903-3-ND.
CONN RECEPT RANG 160POS GOLD PCB - 532903-5
Order 'conn recept rang 160pos gold pcb - 532903-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532903-5-ND.
CONN RECEPT RTANG 40POS GOLD PCB - 536295-1
Order 'conn recept rtang 40pos gold pcb - 536295-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536295-1-ND.
CONN RECEPT RTANG 40POS GOLD PCB - 5536295-1
Order 'conn recept rtang 40pos gold pcb - 5536295-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5536295-1-ND.
CONN RECEPT RTANG 38POS GOLD PCB - 5767044-1
Order 'conn recept rtang 38pos gold pcb - 5767044-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5767044-1-ND.
CONN RECEPT RTANG 38POS GOLD PCB - 767044-1
Order 'conn recept rtang 38pos gold pcb - 767044-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 767044-1-ND.
CONN RECEPT VERT 6POS GOLD PCB - 102706-1
Order 'conn recept vert 6pos gold pcb - 102706-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 102706-1-ND.
CONN RECEPT VERT 180POS GOLD PCB - 535919-1
Order 'conn recept vert 180pos gold pcb - 535919-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535919-1-ND.
Send this link via E-Mail
Help With This Screen