Rectangular - Housing Connector Tyco Electronics Female Socket Mating Flange 1-531802-7
CONN HOUS RCPT .100CL 110POS - 1-531802-7 - Connectors
| Digi-Key Part Number | 1-531802-7-ND |
250 |
46.83000 |
Extended Price
11707.50 |
| Manufacturer Part Number | 1-531802-7 | |||
| Description | CONN HOUS RCPT .100CL 110POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-531802-7 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Blue |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | Mating Flange |
| Number of Positions | 110 |
| Row Spacing | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 531802 7 15318027 |
1-531802-7 Specification Sheet
CONN HOUS RCPT .100CL 110POS - 1-531802-7 (1-531802-7-ND) - Connectors
Related parts Rectangular - Housing Connector Tyco Electronics Female Socket Mating Flange 1-531802-7Rectangular - Housing Connector Tyco Electronics Female Socket Mating Flange 1-531802-7
Order 'conn hous rcpt .100cl 110pos - 1-531802-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-531802-7-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line), Right Angle 1-480307-7
Order 'conn housing 1pos natural faston - 1-480307-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480307-7-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 1-926539-7
Order 'conn housing 1pos .250 black - 1-926539-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-926539-7-ND.
Backplane - Housing Connector Tyco Electronics Receptacle Housing - 194279-1
Order 'conn housing rcpt 11pos - 194279-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 194279-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87175-7
Order 'conn housing 8pos .100 locking - 1-87175-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26930-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-87499-7
Order 'conn housing 10pos .100 single - 1-87499-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3019-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 521120-1
Order 'conn housing rcpt 1circ - 521120-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521120-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 1-480281-0
Order 'conn housing rcpt 6pos .250 - 1-480281-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480281-0-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket Polarizing Key 1-770849-8
Order 'conn housing rcpt crimp 18pos - 1-770849-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-770849-8-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1123722-7
Order 'conn plug housing ep .156 7pos - 1-1123722-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30506-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-103648-7
Order 'conn recept 18pos .100 unloaded - 1-103648-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103648-7-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 336369-1
Order 'conn housing 1circuit .250 - 336369-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 336369-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87175-6
Order 'conn housing 7pos .100 locking - 1-87175-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26927-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87175-5
Order 'conn housing 7pos .100 locking - 1-87175-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26928-ND.
Free Hanging (In-Line), Right Angle Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line), Right Angle 1-480298-0
Order 'conn housing 1pos natural faston - 1-480298-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480298-0-ND.
Options for Rectangular - Housing Connector Tyco Electronics Female Socket Mating Flange 1-531802-7
Send this link via E-Mail
Help With This Screen
