CONN HEADER 140POS DUAL R/A GOLD - 1-531721-3
| Digi-Key Part Number | 1-531721-3-ND |
24 |
259.95000 |
Extended Price
6238.80 |
| Manufacturer Part Number | 1-531721-3 | |||
| Description | CONN HEADER 140POS DUAL R/A GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-531721-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Flange |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 1001 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 50µin (1.27µm) |
| Number of Positions | 140 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 531721 3 15317213 |
1-531721-3 Specification Sheet
CONN HEADER 140POS DUAL R/A GOLD - 1-531721-3 (1-531721-3-ND)
Related parts:CONN HEADER 140POS DUAL R/A GOLD - 1-531721-3
Order 'conn header 140pos dual r/a gold - 1-531721-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-531721-3-ND.
CONN HEADER 14POS STR T/H GOLD - 1-104910-3
Order 'conn header 14pos str t/h gold - 1-104910-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104910-3-ND.
CONN HEADER DL R/A 30POS GOLD - 1-530743-3
Order 'conn header dl r/a 30pos gold - 1-530743-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530743-3-ND.
CONN HEADER 10POS DUAL R/A GOLD - 1-794620-0
Order 'conn header 10pos dual r/a gold - 1-794620-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30466-ND.
CONN HEADER 12POS DUAL R/A GOLD - 1-794620-2
Order 'conn header 12pos dual r/a gold - 1-794620-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30467-ND.
CONN HEADER 14POS DUAL R/A GOLD - 1-794620-4
Order 'conn header 14pos dual r/a gold - 1-794620-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30468-ND.
CONN HEADER 16POS DUAL R/A GOLD - 1-794620-6
Order 'conn header 16pos dual r/a gold - 1-794620-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30469-ND.
CONN HEADER 18POS DUAL R/A GOLD - 1-794620-8
Order 'conn header 18pos dual r/a gold - 1-794620-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30470-ND.
CONN HEADER 13POS R/A .100 GOLD - 1-644885-3
Order 'conn header 13pos r/a .100 gold - 1-644885-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-644885-3-ND.
CONN HEADER 13POS R/A .100 GOLD - 1-644887-3
Order 'conn header 13pos r/a .100 gold - 1-644887-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-644887-3-ND.
CONN HEADER 68POS DUAL R/A GOLD - 3-103167-1
Order 'conn header 68pos dual r/a gold - 3-103167-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-103167-1-ND.
CONN HEADER 14POS DUAL R/A GOLD - 103165-3
Order 'conn header 14pos dual r/a gold - 103165-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103165-3-ND.
CONN HEADER 50POS DUAL R/A GOLD - 104118-1
Order 'conn header 50pos dual r/a gold - 104118-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104118-1-ND.
CONN HEADER 16POS DUAL R/A GOLD - 104319-1
Order 'conn header 16pos dual r/a gold - 104319-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104319-1-ND.
CONN HEADER 30POS DUAL R/A GOLD - 104477-3
Order 'conn header 30pos dual r/a gold - 104477-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104477-3-ND.
Send this link via E-Mail
Help With This Screen