CONN HEADER PIN 110POS R/A GOLD - 1-531719-1
| Digi-Key Part Number | 1-531719-1-ND |
24 |
248.10000 |
Extended Price
5954.40 |
| Manufacturer Part Number | 1-531719-1 | |||
| Description | CONN HEADER PIN 110POS R/A GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-531719-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Flange |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.075" (1.91mm) |
| Row Spacing | 0.125" (3.18mm) |
| Series | 751 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 50µin (1.27µm) |
| Number of Positions | 110 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 531719 1 15317191 |
1-531719-1 Specification Sheet
CONN HEADER PIN 110POS R/A GOLD - 1-531719-1 (1-531719-1-ND)
Related parts:CONN HEADER PIN 110POS R/A GOLD - 1-531719-1
Order 'conn header pin 110pos r/a gold - 1-531719-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-531719-1-ND.
CONN HEADER PIN 20POS R/A GOLD - 1-530743-2
Order 'conn header pin 20pos r/a gold - 1-530743-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530743-2-ND.
CONN HEADER PIN 40POS R/A GOLD - 1-530743-4
Order 'conn header pin 40pos r/a gold - 1-530743-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530743-4-ND.
CONN HEADER PIN 70POS R/A GOLD - 1-530743-7
Order 'conn header pin 70pos r/a gold - 1-530743-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530743-7-ND.
CONN HEADER PIN 40POS R/A GOLD - 1-530744-4
Order 'conn header pin 40pos r/a gold - 1-530744-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530744-4-ND.
CONN HEADER PIN 30POS R/A GOLD - 1-530761-2
Order 'conn header pin 30pos r/a gold - 1-530761-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530761-2-ND.
CONN HEADER PIN 20POS R/A GOLD - 1-530785-5
Order 'conn header pin 20pos r/a gold - 1-530785-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530785-5-ND.
CONN HEADER PIN 90POS R/A GOLD - 1-530785-7
Order 'conn header pin 90pos r/a gold - 1-530785-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530785-7-ND.
CONN HEADER PIN 128POS R/A GOLD - 1-531122-1
Order 'conn header pin 128pos r/a gold - 1-531122-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-531122-1-ND.
CONN HEADER PIN 140POS R/A GOLD - 1-531722-3
Order 'conn header pin 140pos r/a gold - 1-531722-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-531722-3-ND.
CONN HEADER PIN 80POS R/A GOLD - 1-531803-8
Order 'conn header pin 80pos r/a gold - 1-531803-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-531803-8-ND.
CONN HEADER PIN 90POS R/A GOLD - 1-531803-9
Order 'conn header pin 90pos r/a gold - 1-531803-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-531803-9-ND.
CONN HEADER R/A .100 50POS GOLD - 2-102620-1
Order 'conn header r/a .100 50pos gold - 2-102620-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-102620-1-ND.
CONN HEADER 68POS DUAL R/A GOLD - 3-103167-1
Order 'conn header 68pos dual r/a gold - 3-103167-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-103167-1-ND.
CONN HEADER 21POS R/A .100 GOLD - 2-644885-1
Order 'conn header 21pos r/a .100 gold - 2-644885-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-644885-1-ND.
Send this link via E-Mail
Help With This Screen