CONN RCPT 100POS .075 GOLD - 1-531143-0
| Digi-Key Part Number | 1-531143-0-ND |
80 |
149.94000 |
Extended Price
11995.20 |
| Manufacturer Part Number | 1-531143-0 | |||
| Description | CONN RCPT 100POS .075 GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-531143-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | Flange |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.075" (1.91mm) |
| Row Spacing | 0.125" (3.18mm) |
| Series | 750 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 50µin (1.27µm) |
| Number of Positions | 100 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 531143 0 15311430 |
1-531143-0 Specification Sheet
CONN RCPT 100POS .075 GOLD - 1-531143-0 (1-531143-0-ND)
Related parts:CONN RCPT 100POS .075 GOLD - 1-531143-0
Order 'conn rcpt 100pos .075 gold - 1-531143-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-531143-0-ND.
CONN RCPT 80PPOS .075 GOLD - 1-202844-0
Order 'conn rcpt 80ppos .075 gold - 1-202844-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-202844-0-ND.
CONN RCPT 120POS .050 GOLD - 1-749656-0
Order 'conn rcpt 120pos .050 gold - 1-749656-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-749656-0-ND.
CONN RCPT 110POS .075 GOLD - 1-202844-2
Order 'conn rcpt 110pos .075 gold - 1-202844-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-202844-2-ND.
CONN RCPT 20POS .100 GOLD - 1-215309-0
Order 'conn rcpt 20pos .100 gold - 1-215309-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-215309-0-ND.
CONN RCPT 110POS .075 GOLD - 1-531142-1
Order 'conn rcpt 110pos .075 gold - 1-531142-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-531142-1-ND.
CONN RCPT 10POS .156 GOLD - 1-641150-0
Order 'conn rcpt 10pos .156 gold - 1-641150-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641150-0-ND.
CONN RCPT 10POS .156 GOLD - 1-641168-0
Order 'conn rcpt 10pos .156 gold - 1-641168-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641168-0-ND.
CONN RCPT 10POS .156 GOLD - 1-641218-0
Order 'conn rcpt 10pos .156 gold - 1-641218-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641218-0-ND.
CONN RCPT 10POS .156 GOLD - 1-641219-0
Order 'conn rcpt 10pos .156 gold - 1-641219-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641219-0-ND.
CONN RCPT 10POS .156 GOLD - 1-641228-0
Order 'conn rcpt 10pos .156 gold - 1-641228-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641228-0-ND.
CONN RCPT 10POS .100 GOLD - 1-647016-0
Order 'conn rcpt 10pos .100 gold - 1-647016-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-647016-0-ND.
CONN RCPT 10POS .156 GOLD - 1-87988-0
Order 'conn rcpt 10pos .156 gold - 1-87988-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87988-0-ND.
CONN RCPT 10POS .156 GOLD - 1-87989-0
Order 'conn rcpt 10pos .156 gold - 1-87989-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87989-0-ND.
CONN HOUSING RCPT 24-20AWG GOLD - 1-85969-0
Order 'conn housing rcpt 24-20awg gold - 1-85969-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-85969-0-ND.
Send this link via E-Mail
Help With This Screen