IDC CABLE - MKR24K/MC24M/MPD24K - M3DYK-2418R - Cable Assemblies
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2418R
| Digi-Key Part Number | M3DYK-2418R-ND |
1 10 100 250 500 1000 2500 5000 |
19.61000 17.19600 12.67080 10.93608 10.18186 8.77903 8.29634 8.02482 |
Extended Price
19.61 171.96 1267.08 2734.02 5090.93 8779.03 20740.85 40124.10 |
| Manufacturer Part Number | M3DYK-2418R | |||
| Description | IDC CABLE - MKR24K/MC24M/MPD24K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DYK-2418R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 24 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DYK 2418R M3DYK2418R |
M3DYK-2418R Specification Sheet
IDC CABLE - MKR24K/MC24M/MPD24K - M3DYK-2418R (M3DYK-2418R-ND) - Cable Assemblies
Related parts Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2418RIDC CABLE - MKR24K/MC24M/MPD24K - M3DYK-2418R
Order 'idc cable - mkr24k/mc24m/mpd24k - M3DYK-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2418R-ND.
IDC CABLE - MKR24K/MC24M/MPD24K - M3DYK-2406R
Order 'idc cable - mkr24k/mc24m/mpd24k - M3DYK-2406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2406R-ND.
IDC CABLE - MKR24K/MC24M/MPD24K - M3DYK-2436R
Order 'idc cable - mkr24k/mc24m/mpd24k - M3DYK-2436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2436R-ND.
IDC CABLE - MSR24K/MC24M/MPD24K - M3BYK-2418R
Order 'idc cable - msr24k/mc24m/mpd24k - M3BYK-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BYK-2418R-ND.
IDC CABLE - MKR24K/MC24M/MPR24K - M3DRK-2418R
Order 'idc cable - mkr24k/mc24m/mpr24k - M3DRK-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-2418R-ND.
IDC CABLE - MKR24K/MC24G/MPD24K - M3DYK-2406J
Order 'idc cable - mkr24k/mc24g/mpd24k - M3DYK-2406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2406J-ND.
IDC CABLE - MKR24K/MC24G/MPD24K - M3DYK-2418J
Order 'idc cable - mkr24k/mc24g/mpd24k - M3DYK-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2418J-ND.
IDC CABLE - MKR24K/MC24G/MPD24K - M3DYK-2436J
Order 'idc cable - mkr24k/mc24g/mpd24k - M3DYK-2436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2436J-ND.
IDC CABLE - MKS24K/MC24M/MPD24K - M3UYK-2418R
Order 'idc cable - mks24k/mc24m/mpd24k - M3UYK-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3UYK-2418R-ND.
IDC CABLE - MSC24K/MC24M/MPK24K - M3AKK-2418R
Order 'idc cable - msc24k/mc24m/mpk24k - M3AKK-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-2418R-ND.
IDC CABLE - MSR24A/MC24M/MSR24A - M3BBA-2418R
Order 'idc cable - msr24a/mc24m/msr24a - M3BBA-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-2418R-ND.
IDC CABLE - MSR24K/MC24M/MSR24K - M3BBK-2418R
Order 'idc cable - msr24k/mc24m/msr24k - M3BBK-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-2418R-ND.
IDC CABLE - MKC24A/MC24M/MKC24A - M3CCA-2418R
Order 'idc cable - mkc24a/mc24m/mkc24a - M3CCA-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-2418R-ND.
IDC CABLE - MKC24K/MC24M/MKC24K - M3CCK-2418R
Order 'idc cable - mkc24k/mc24m/mkc24k - M3CCK-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-2418R-ND.
IDC CABLE - MKC24K/MC24M/MPK24K - M3CKK-2418R
Order 'idc cable - mkc24k/mc24m/mpk24k - M3CKK-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-2418R-ND.
Options for Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2418R
Send this link via E-Mail
Help With This Screen
