IDC CABLE - MKR24K/MC24G/MPD24K - M3DYK-2418J - Cable Assemblies
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2418J
| Digi-Key Part Number | M3DYK-2418J-ND |
1 10 100 250 500 1000 2500 5000 |
18.62000 16.32400 12.02830 10.38156 9.66558 8.33388 7.87566 7.61791 |
Extended Price
18.62 163.24 1202.83 2595.39 4832.79 8333.88 19689.15 38089.55 |
| Manufacturer Part Number | M3DYK-2418J | |||
| Description | IDC CABLE - MKR24K/MC24G/MPD24K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DYK-2418J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 24 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DYK 2418J M3DYK2418J |
M3DYK-2418J Specification Sheet
IDC CABLE - MKR24K/MC24G/MPD24K - M3DYK-2418J (M3DYK-2418J-ND) - Cable Assemblies
Related parts Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2418JIDC CABLE - MKR24K/MC24G/MPD24K - M3DYK-2418J
Order 'idc cable - mkr24k/mc24g/mpd24k - M3DYK-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2418J-ND.
IDC CABLE - MKR24K/MC24G/MPD24K - M3DYK-2406J
Order 'idc cable - mkr24k/mc24g/mpd24k - M3DYK-2406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2406J-ND.
IDC CABLE - MKR24K/MC24G/MPD24K - M3DYK-2436J
Order 'idc cable - mkr24k/mc24g/mpd24k - M3DYK-2436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2436J-ND.
IDC CABLE - MSR24K/MC24G/MPD24K - M3BYK-2418J
Order 'idc cable - msr24k/mc24g/mpd24k - M3BYK-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BYK-2418J-ND.
IDC CABLE - MKR24K/MC24G/MPR24K - M3DRK-2418J
Order 'idc cable - mkr24k/mc24g/mpr24k - M3DRK-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-2418J-ND.
IDC CABLE - MKR24K/MC24M/MPD24K - M3DYK-2406R
Order 'idc cable - mkr24k/mc24m/mpd24k - M3DYK-2406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2406R-ND.
IDC CABLE - MKR24K/MC24M/MPD24K - M3DYK-2418R
Order 'idc cable - mkr24k/mc24m/mpd24k - M3DYK-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2418R-ND.
IDC CABLE - MKR24K/MC24M/MPD24K - M3DYK-2436R
Order 'idc cable - mkr24k/mc24m/mpd24k - M3DYK-2436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2436R-ND.
IDC CABLE - MKS24K/MC24G/MPD24K - M3UYK-2418J
Order 'idc cable - mks24k/mc24g/mpd24k - M3UYK-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3UYK-2418J-ND.
IDC CABLE - MSC24K/MC24G/MPK24K - M3AKK-2418J
Order 'idc cable - msc24k/mc24g/mpk24k - M3AKK-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-2418J-ND.
IDC CABLE - MSR24A/MC24G/MSR24A - M3BBA-2418J
Order 'idc cable - msr24a/mc24g/msr24a - M3BBA-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-2418J-ND.
IDC CABLE - MSR24K/MC24G/MSR24K - M3BBK-2418J
Order 'idc cable - msr24k/mc24g/msr24k - M3BBK-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-2418J-ND.
IDC CABLE - MKC24A/MC24G/MKC24A - M3CCA-2418J
Order 'idc cable - mkc24a/mc24g/mkc24a - M3CCA-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-2418J-ND.
IDC CABLE - MKC24K/MC24G/MKC24K - M3CCK-2418J
Order 'idc cable - mkc24k/mc24g/mkc24k - M3CCK-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-2418J-ND.
IDC CABLE - MKC24K/MC24G/MPK24K - M3CKK-2418J
Order 'idc cable - mkc24k/mc24g/mpk24k - M3CKK-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-2418J-ND.
Options for Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2418J
Send this link via E-Mail
Help With This Screen
