CONN HEADER 2MM 44PS DL SMD 30AU - 151244-2320-TB
| Digi-Key Part Number | 151244-2320-TB-ND |
504 |
2.10000 |
Extended Price
1058.40 |
| Manufacturer Part Number | 151244-2320-TB | |||
| Description | CONN HEADER 2MM 44PS DL SMD 30AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 151244-2320-TB |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.130" (3.30mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | 1512 |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 44 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
151244 2320 TB 1512442320TB |
151244-2320-TB Specification Sheet
CONN HEADER 2MM 44PS DL SMD 30AU - 151244-2320-TB (151244-2320-TB-ND)
Related parts:CONN HEADER 2MM 44PS DL SMD 30AU - 151244-2320-TB
Order 'conn header 2mm 44ps dl smd 30au - 151244-2320-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 151244-2320-TB-ND.
CONN HEADER 2MM 44PS DL SMD 30AU - 151244-2420-TB
Order 'conn header 2mm 44ps dl smd 30au - 151244-2420-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 151244-2420-TB-ND.
CONN HEADER 2MM 16PS DL SMD 30AU - 151216-2320-TB
Order 'conn header 2mm 16ps dl smd 30au - 151216-2320-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 151216-2320-TB-ND.
CONN HEADER 2MM 8POS DL SMD 30AU - 151208-2420-TB
Order 'conn header 2mm 8pos dl smd 30au - 151208-2420-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 151208-2420-TB-ND.
CONN HEADER 2MM 10PS DL SMD 30AU - 151210-2420-TB
Order 'conn header 2mm 10ps dl smd 30au - 151210-2420-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 151210-2420-TB-ND.
CONN HEADER 2MM 16PS DL SMD 30AU - 151216-2420-TB
Order 'conn header 2mm 16ps dl smd 30au - 151216-2420-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 151216-2420-TB-ND.
CONN HEADER 2MM 20PS DL SMD 30AU - 151220-2420-TB
Order 'conn header 2mm 20ps dl smd 30au - 151220-2420-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 151220-2420-TB-ND.
CONN HEADER 2MM 24PS DL SMD 30AU - 151224-2420-TB
Order 'conn header 2mm 24ps dl smd 30au - 151224-2420-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 151224-2420-TB-ND.
CONN HEADER 2MM 32PS DL SMD 30AU - 151232-2420-TB
Order 'conn header 2mm 32ps dl smd 30au - 151232-2420-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 151232-2420-TB-ND.
CONN HEADER 2MM 44PS DL SMD 15AU - 151244-2420-TH
Order 'conn header 2mm 44ps dl smd 15au - 151244-2420-TH' online from Digi-Key. Manufactured by 3M. Digi-Key part number 151244-2420-TH-ND.
CONN HEADER 2MM 50PS DL SMD 30AU - 151250-2420-TB
Order 'conn header 2mm 50ps dl smd 30au - 151250-2420-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 151250-2420-TB-ND.
CONN HEADER 2MM 60PS DL SMD 30AU - 151260-2420-TB
Order 'conn header 2mm 60ps dl smd 30au - 151260-2420-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 151260-2420-TB-ND.
CONN HEADER 2MM 4POS DL SMD 15AU - 151204-2320-TH
Order 'conn header 2mm 4pos dl smd 15au - 151204-2320-TH' online from Digi-Key. Manufactured by 3M. Digi-Key part number 151204-2320-TH-ND.
CONN HEADER 2MM 8POS DL SMD 15AU - 151208-2320-TH
Order 'conn header 2mm 8pos dl smd 15au - 151208-2320-TH' online from Digi-Key. Manufactured by 3M. Digi-Key part number 151208-2320-TH-ND.
CONN HEADER 2MM 44PS DL R/A 30AU - 151244-7322-TB
Order 'conn header 2mm 44ps dl r/a 30au - 151244-7322-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 151244-7322-TB-ND.
Send this link via E-Mail
Help With This Screen