IDC CABLE - MKR24K/MC24M/MPD24K - M3DYK-2406R - Cable Assemblies
| Digi-Key Part Number | M3DYK-2406R-ND |
1 10 100 250 500 1000 2500 5000 |
18.26000 16.01100 11.79760 10.18244 9.48020 8.17404 7.72461 7.47181 |
Extended Price
18.26 160.11 1179.76 2545.61 4740.10 8174.04 19311.53 37359.05 |
| Manufacturer Part Number | M3DYK-2406R | |||
| Description | IDC CABLE - MKR24K/MC24M/MPD24K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DYK-2406R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 24 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
| Color | Multiple, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DYK 2406R M3DYK2406R |
M3DYK-2406R Specification Sheet
IDC CABLE - MKR24K/MC24M/MPD24K - M3DYK-2406R (M3DYK-2406R-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MKR24K/MC24M/MPD24K - M3DYK-2406R
Order 'idc cable - mkr24k/mc24m/mpd24k - M3DYK-2406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2406R-ND.
IDC CABLE - MKR24K/MC24M/MPD24K - M3DYK-2418R
Order 'idc cable - mkr24k/mc24m/mpd24k - M3DYK-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2418R-ND.
IDC CABLE - MKR24K/MC24M/MPD24K - M3DYK-2436R
Order 'idc cable - mkr24k/mc24m/mpd24k - M3DYK-2436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2436R-ND.
IDC CABLE - MSR24K/MC24M/MPD24K - M3BYK-2406R
Order 'idc cable - msr24k/mc24m/mpd24k - M3BYK-2406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BYK-2406R-ND.
IDC CABLE - MKR24K/MC24M/MPR24K - M3DRK-2406R
Order 'idc cable - mkr24k/mc24m/mpr24k - M3DRK-2406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-2406R-ND.
IDC CABLE - MKR24K/MC24G/MPD24K - M3DYK-2406J
Order 'idc cable - mkr24k/mc24g/mpd24k - M3DYK-2406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2406J-ND.
IDC CABLE - MKR24K/MC24G/MPD24K - M3DYK-2418J
Order 'idc cable - mkr24k/mc24g/mpd24k - M3DYK-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2418J-ND.
IDC CABLE - MKR24K/MC24G/MPD24K - M3DYK-2436J
Order 'idc cable - mkr24k/mc24g/mpd24k - M3DYK-2436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2436J-ND.
IDC CABLE - MKS24K/MC24M/MPD24K - M3UYK-2406R
Order 'idc cable - mks24k/mc24m/mpd24k - M3UYK-2406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3UYK-2406R-ND.
IDC CABLE - MKR24K/MC24M/X - M1DXK-2436R
Order 'idc cable - mkr24k/mc24m/x - M1DXK-2436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-2436R-ND.
IDC CABLE - MDM24T/MC24M/X - M2MXT-2406R
Order 'idc cable - mdm24t/mc24m/x - M2MXT-2406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-2406R-ND.
IDC CABLE - MKR24K/MC24M/MKR24K - M3DDK-2406R
Order 'idc cable - mkr24k/mc24m/mkr24k - M3DDK-2406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DDK-2406R-ND.
IDC CABLE - MSC24A/MC24M/MSC24A - M3AAA-2406R
Order 'idc cable - msc24a/mc24m/msc24a - M3AAA-2406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-2406R-ND.
IDC CABLE - MSC24K/MC24M/MSC24K - M3AAK-2406R
Order 'idc cable - msc24k/mc24m/msc24k - M3AAK-2406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-2406R-ND.
IDC CABLE - MSC24K/MC24M/MPK24K - M3AKK-2406R
Order 'idc cable - msc24k/mc24m/mpk24k - M3AKK-2406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-2406R-ND.
Send this link via E-Mail
Help With This Screen
