Socket to Plug Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2040K
IDC CABLE - MKR20K/MC20F/MPD20K - M3DYK-2040K - Cable Assemblies
| Digi-Key Part Number | M3DYK-2040K-ND |
1 10 100 250 500 1000 2500 5000 |
19.99000 17.53200 12.91840 11.14976 10.38082 8.95058 8.45845 8.18163 |
Extended Price
19.99 175.32 1291.84 2787.44 5190.41 8950.58 21146.12 40908.15 |
| Manufacturer Part Number | M3DYK-2040K | |||
| Description | IDC CABLE - MKR20K/MC20F/MPD20K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DYK-2040K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 20 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 40.0" (1.016m) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DYK 2040K M3DYK2040K |
M3DYK-2040K Specification Sheet
IDC CABLE - MKR20K/MC20F/MPD20K - M3DYK-2040K (M3DYK-2040K-ND) - Cable Assemblies
Related parts Socket to Plug Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2040KSocket to Plug Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2040K
Order 'idc cable - mkr20k/mc20f/mpd20k - M3DYK-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2040K-ND.
Socket to Plug Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2020K
Order 'idc cable - mkr20k/mc20f/mpd20k - M3DYK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2020K-ND.
Socket to Plug Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2060K
Order 'idc cable - mkr20k/mc20f/mpd20k - M3DYK-2060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2060K-ND.
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key, Strain Relief 3M (VA) M1DXK-2040K
Order 'idc cable - mkr20k/mc20f/x - M1DXK-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-2040K-ND.
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M1BXA-2040K
Order 'idc cable - msr20a/mc20f/x - M1BXA-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-2040K-ND.
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M1BXK-2040K
Order 'idc cable - msr20k/mc20f/x - M1BXK-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-2040K-ND.
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M1CXA-2040K
Order 'idc cable - mkc20a/mc20f/x - M1CXA-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-2040K-ND.
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M1CXK-2040K
Order 'idc cable - mkc20k/mc20f/x - M1CXK-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-2040K-ND.
Plug to Cable Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M1KXK-2040K
Order 'idc cable - mpk20k/mc20f/x - M1KXK-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-2040K-ND.
Card Edge to Cable Rectangular Cable Assembly 40.0" (1.016m) Strain Relief 3M (VA) M1MXK-2040K
Order 'idc cable - mcg20k/mc20f/x - M1MXK-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXK-2040K-ND.
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M1TXK-2040K
Order 'idc cable - msd20k/mc20f/x - M1TXK-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-2040K-ND.
Socket to Plug Rectangular Cable Assembly 40.0" (1.016m) Flange, Polarizing Key 3M (VA) M3AWK-2040K
Order 'idc cable - mkr20k/mc20f/mpl20k - M3AWK-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-2040K-ND.
Socket to Plug Rectangular Cable Assembly 40.0" (1.016m) Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3BYK-2040K
Order 'idc cable - msr20k/mc20f/mpd20k - M3BYK-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BYK-2040K-ND.
Socket to Card Edge Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key, Strain Relief 3M (VA) M3DEK-2040K
Order 'idc cable - mkr20k/mc20f/mce20k - M3DEK-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-2040K-ND.
Socket to Card Edge Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key, Strain Relief (Socket); Flange (Card Edge) 3M (VA) M3DFK-2040K
Order 'idc cable - mkr20k/mc20f/mcf20k - M3DFK-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-2040K-ND.
Options for Socket to Plug Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2040K
Send this link via E-Mail
Help With This Screen
