Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2036J
IDC CABLE - MKR20K/MC20G/MPD20K - M3DYK-2036J - Cable Assemblies
| Digi-Key Part Number | M3DYK-2036J-ND |
1 10 100 250 500 1000 2500 5000 |
16.51000 14.47700 10.66720 9.20676 8.57182 7.39082 6.98445 6.75587 |
Extended Price
16.51 144.77 1066.72 2301.69 4285.91 7390.82 17461.12 33779.35 |
| Manufacturer Part Number | M3DYK-2036J | |||
| Description | IDC CABLE - MKR20K/MC20G/MPD20K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DYK-2036J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 20 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DYK 2036J M3DYK2036J |
M3DYK-2036J Specification Sheet
IDC CABLE - MKR20K/MC20G/MPD20K - M3DYK-2036J (M3DYK-2036J-ND) - Cable Assemblies
Related parts Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2036JSocket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2036J
Order 'idc cable - mkr20k/mc20g/mpd20k - M3DYK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2036J-ND.
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2006J
Order 'idc cable - mkr20k/mc20g/mpd20k - M3DYK-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2006J-ND.
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2018J
Order 'idc cable - mkr20k/mc20g/mpd20k - M3DYK-2018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2018J-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief 3M (VA) M1DXK-2036J
Order 'idc cable - mkr20k/mc20g/x - M1DXK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-2036J-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXA-2036J
Order 'idc cable - msr20a/mc20g/x - M1BXA-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-2036J-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXK-2036J
Order 'idc cable - msr20k/mc20g/x - M1BXK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-2036J-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1CXA-2036J
Order 'idc cable - mkc20a/mc20g/x - M1CXA-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-2036J-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1CXK-2036J
Order 'idc cable - mkc20k/mc20g/x - M1CXK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-2036J-ND.
Plug to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1KXK-2036J
Order 'idc cable - mpk20k/mc20g/x - M1KXK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-2036J-ND.
Card Edge to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1MXK-2036J
Order 'idc cable - mcg20k/mc20g/x - M1MXK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXK-2036J-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1TXK-2036J
Order 'idc cable - msd20k/mc20g/x - M1TXK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-2036J-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3BYK-2036J
Order 'idc cable - msr20k/mc20g/mpd20k - M3BYK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BYK-2036J-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-2036J
Order 'idc cable - mkr20k/mc20g/mce20k - M3DEK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-2036J-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief (Socket); Flange (Card Edge) 3M (VA) M3DFK-2036J
Order 'idc cable - mkr20k/mc20g/mcf20k - M3DFK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-2036J-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief (Socket); Flange (Card Edge) 3M (VA) M3DGK-2036J
Order 'idc cable - mkr20k/mc20g/mcs20k - M3DGK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DGK-2036J-ND.
Options for Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2036J
Send this link via E-Mail
Help With This Screen
