IDC CABLE - MKR20K/MC20F/MPD20K - M3DYK-2020K - Cable Assemblies
Socket to Plug Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2020K
| Digi-Key Part Number | M3DYK-2020K-ND |
1 10 100 250 500 1000 2500 5000 |
17.39000 15.25000 11.23670 9.69832 9.02948 7.78541 7.35735 7.11656 |
Extended Price
17.39 152.50 1123.67 2424.58 4514.74 7785.41 18393.38 35582.80 |
| Manufacturer Part Number | M3DYK-2020K | |||
| Description | IDC CABLE - MKR20K/MC20F/MPD20K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DYK-2020K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 20 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 20.0" (508.0mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DYK 2020K M3DYK2020K |
M3DYK-2020K Specification Sheet
IDC CABLE - MKR20K/MC20F/MPD20K - M3DYK-2020K (M3DYK-2020K-ND) - Cable Assemblies
Related parts Socket to Plug Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2020KIDC CABLE - MKR20K/MC20F/MPD20K - M3DYK-2020K
Order 'idc cable - mkr20k/mc20f/mpd20k - M3DYK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2020K-ND.
IDC CABLE - MKR20K/MC20F/MPD20K - M3DYK-2040K
Order 'idc cable - mkr20k/mc20f/mpd20k - M3DYK-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2040K-ND.
IDC CABLE - MKR20K/MC20F/MPD20K - M3DYK-2060K
Order 'idc cable - mkr20k/mc20f/mpd20k - M3DYK-2060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2060K-ND.
IDC CABLE - MKR20K/MC20F/MPL20K - M3AWK-2020K
Order 'idc cable - mkr20k/mc20f/mpl20k - M3AWK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-2020K-ND.
IDC CABLE - MSR20K/MC20F/MPD20K - M3BYK-2020K
Order 'idc cable - msr20k/mc20f/mpd20k - M3BYK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BYK-2020K-ND.
IDC CABLE - MKR20K/MC20F/MCE20K - M3DEK-2020K
Order 'idc cable - mkr20k/mc20f/mce20k - M3DEK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-2020K-ND.
IDC CABLE - MKR20K/MC20F/MCF20K - M3DFK-2020K
Order 'idc cable - mkr20k/mc20f/mcf20k - M3DFK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-2020K-ND.
IDC CABLE - MKR20K/MC20F/MCS20K - M3DGK-2020K
Order 'idc cable - mkr20k/mc20f/mcs20k - M3DGK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DGK-2020K-ND.
IDC CABLE - MKR20K/MC20F/MCG20K - M3DMK-2020K
Order 'idc cable - mkr20k/mc20f/mcg20k - M3DMK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-2020K-ND.
IDC CABLE - MKR20K/MC20F/MPR20K - M3DRK-2020K
Order 'idc cable - mkr20k/mc20f/mpr20k - M3DRK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-2020K-ND.
IDC CABLE - MKR20K/MC20G/MPD20K - M3DYK-2006J
Order 'idc cable - mkr20k/mc20g/mpd20k - M3DYK-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2006J-ND.
IDC CABLE - MKR20K/MC20M/MPD20K - M3DYK-2006R
Order 'idc cable - mkr20k/mc20m/mpd20k - M3DYK-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2006R-ND.
IDC CABLE - MKR20K/MC20G/MPD20K - M3DYK-2018J
Order 'idc cable - mkr20k/mc20g/mpd20k - M3DYK-2018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2018J-ND.
IDC CABLE - MKR20K/MC20M/MPD20K - M3DYK-2018R
Order 'idc cable - mkr20k/mc20m/mpd20k - M3DYK-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2018R-ND.
IDC CABLE - MKR20K/MC20G/MPD20K - M3DYK-2036J
Order 'idc cable - mkr20k/mc20g/mpd20k - M3DYK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DYK-2036J-ND.
Options for Socket to Plug Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) 3M (VA) M3DYK-2020K
Send this link via E-Mail
Help With This Screen
