CONN SOCKET 2MM 20POS R/A 30GOLD - 150220-5002-TB
| Digi-Key Part Number | 150220-5002-TB-ND |
234 |
4.42500 |
Extended Price
1035.45 |
| Manufacturer Part Number | 150220-5002-TB | |||
| Description | CONN SOCKET 2MM 20POS R/A 30GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 150220-5002-TB |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | 1502 |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 20 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
150220 5002 TB 1502205002TB |
150220-5002-TB Specification Sheet
CONN SOCKET 2MM 20POS R/A 30GOLD - 150220-5002-TB (150220-5002-TB-ND)
Related parts:CONN SOCKET 2MM 20POS R/A 30GOLD - 150220-5002-TB
Order 'conn socket 2mm 20pos r/a 30gold - 150220-5002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150220-5002-TB-ND.
CONN SOCKET 2MM 20POS R/A 30GOLD - 150220-5022-TB
Order 'conn socket 2mm 20pos r/a 30gold - 150220-5022-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150220-5022-TB-ND.
CONN SOCKET 2MM 10POS R/A 30GOLD - 150210-5002-TB
Order 'conn socket 2mm 10pos r/a 30gold - 150210-5002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150210-5002-TB-ND.
CONN SOCKET 2MM 24POS R/A 30GOLD - 150224-5002-TB
Order 'conn socket 2mm 24pos r/a 30gold - 150224-5002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150224-5002-TB-ND.
CONN SOCKET 2MM 26POS R/A 30GOLD - 150226-5002-TB
Order 'conn socket 2mm 26pos r/a 30gold - 150226-5002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150226-5002-TB-ND.
CONN SOCKET 2MM 30POS R/A 30GOLD - 150230-5002-TB
Order 'conn socket 2mm 30pos r/a 30gold - 150230-5002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150230-5002-TB-ND.
CONN SOCKET 2MM 40POS R/A 30GOLD - 150240-5002-TB
Order 'conn socket 2mm 40pos r/a 30gold - 150240-5002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150240-5002-TB-ND.
CONN SOCKET 2MM 50POS R/A 30GOLD - 150250-5002-TB
Order 'conn socket 2mm 50pos r/a 30gold - 150250-5002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150250-5002-TB-ND.
CONN SOCKET 2MM 58POS R/A 30GOLD - 150258-5002-TB
Order 'conn socket 2mm 58pos r/a 30gold - 150258-5002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150258-5002-TB-ND.
CONN SOCKET 2MM 60POS R/A 30GOLD - 150260-5002-TB
Order 'conn socket 2mm 60pos r/a 30gold - 150260-5002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150260-5002-TB-ND.
CONN SOCKET 2MM 4POS T/H 30GOLD - 150204-6002-TB
Order 'conn socket 2mm 4pos t/h 30gold - 150204-6002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150204-6002-TB-ND.
CONN SOCKET 2MM 14POS T/H 30GOLD - 150214-6002-TB
Order 'conn socket 2mm 14pos t/h 30gold - 150214-6002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150214-6002-TB-ND.
CONN SOCKET 2MM 16POS T/H 30GOLD - 150216-6002-TB
Order 'conn socket 2mm 16pos t/h 30gold - 150216-6002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150216-6002-TB-ND.
CONN SOCKET 2MM 24POS R/A 30GOLD - 150224-5022-TB
Order 'conn socket 2mm 24pos r/a 30gold - 150224-5022-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150224-5022-TB-ND.
CONN SOCKET 2MM 26POS R/A 30GOLD - 150226-5022-TB
Order 'conn socket 2mm 26pos r/a 30gold - 150226-5022-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150226-5022-TB-ND.
Send this link via E-Mail
Help With This Screen