CONN SOCKET 2MM 16POS T/H 30GOLD - 150216-6002-TB - Connectors
| Digi-Key Part Number | 150216-6002-TB-ND |
476 |
1.57500 |
Extended Price
749.70 |
| Manufacturer Part Number | 150216-6002-TB | |||
| Description | CONN SOCKET 2MM 16POS T/H 30GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 150216-6002-TB |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | 1502 |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
150216 6002 TB 1502166002TB |
150216-6002-TB Specification Sheet
CONN SOCKET 2MM 16POS T/H 30GOLD - 150216-6002-TB (150216-6002-TB-ND) - Connectors
Related parts Connectors :CONN SOCKET 2MM 16POS T/H 30GOLD - 150216-6002-TB
Order 'conn socket 2mm 16pos t/h 30gold - 150216-6002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150216-6002-TB-ND.
CONN SOCKET 2MM 4POS T/H 30GOLD - 150204-6002-TB
Order 'conn socket 2mm 4pos t/h 30gold - 150204-6002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150204-6002-TB-ND.
CONN SOCKET 2MM 14POS T/H 30GOLD - 150214-6002-TB
Order 'conn socket 2mm 14pos t/h 30gold - 150214-6002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150214-6002-TB-ND.
CONN SOCKET 2MM 26POS T/H 30GOLD - 150226-6002-TB
Order 'conn socket 2mm 26pos t/h 30gold - 150226-6002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150226-6002-TB-ND.
CONN SOCKET 2MM 28POS T/H 30GOLD - 150228-6002-TB
Order 'conn socket 2mm 28pos t/h 30gold - 150228-6002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150228-6002-TB-ND.
CONN SOCKET 2MM 34POS T/H 30GOLD - 150234-6002-TB
Order 'conn socket 2mm 34pos t/h 30gold - 150234-6002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150234-6002-TB-ND.
CONN SOCKET 2MM 54POS T/H 30GOLD - 150254-6002-TB
Order 'conn socket 2mm 54pos t/h 30gold - 150254-6002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150254-6002-TB-ND.
CONN SOCKET 2MM 10POS R/A 30GOLD - 150210-5002-TB
Order 'conn socket 2mm 10pos r/a 30gold - 150210-5002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150210-5002-TB-ND.
CONN SOCKET 2MM 16POS R/A 15GOLD - 150216-5002-TH
Order 'conn socket 2mm 16pos r/a 15gold - 150216-5002-TH' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150216-5002-TH-ND.
CONN SOCKET 2MM 20POS R/A 30GOLD - 150220-5002-TB
Order 'conn socket 2mm 20pos r/a 30gold - 150220-5002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150220-5002-TB-ND.
CONN SOCKET 2MM 20POS R/A 30GOLD - 150220-5022-TB
Order 'conn socket 2mm 20pos r/a 30gold - 150220-5022-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150220-5022-TB-ND.
CONN SOCKET 2MM 24POS R/A 30GOLD - 150224-5002-TB
Order 'conn socket 2mm 24pos r/a 30gold - 150224-5002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150224-5002-TB-ND.
CONN SOCKET 2MM 24POS R/A 30GOLD - 150224-5022-TB
Order 'conn socket 2mm 24pos r/a 30gold - 150224-5022-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150224-5022-TB-ND.
CONN SOCKET 2MM 26POS R/A 30GOLD - 150226-5002-TB
Order 'conn socket 2mm 26pos r/a 30gold - 150226-5002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150226-5002-TB-ND.
CONN SOCKET 2MM 26POS R/A 30GOLD - 150226-5022-TB
Order 'conn socket 2mm 26pos r/a 30gold - 150226-5022-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150226-5022-TB-ND.
Send this link via E-Mail
Help With This Screen