3/15 MODII HORZ SR RCPT - 146769-1
| Digi-Key Part Number | 146769-1-ND |
65 |
3.45000 |
Extended Price
224.25 |
| Manufacturer Part Number | 146769-1 | |||
| Description | 3/15 MODII HORZ SR RCPT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 146769-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | 3 |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 15 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
146769 1 1467691 |
146769-1 Specification Sheet
3/15 MODII HORZ SR RCPT - 146769-1 (146769-1-ND)
Related parts:3/15 MODII HORZ SR RCPT - 146769-1
Order '3/15 modii horz sr rcpt - 146769-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146769-1-ND.
15 MTE RCPT SR LATCH .100CL - 1-103640-4
Order '15 mte rcpt sr latch .100cl - 1-103640-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103640-4-ND.
15 MTE RCPT SR RIBBED .100CL - 1-103651-4
Order '15 mte rcpt sr ribbed .100cl - 1-103651-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103651-4-ND.
15 MTE RCPT HSG SR PLAIN .100 - 1-103688-4
Order '15 mte rcpt hsg sr plain .100 - 1-103688-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103688-4-ND.
52 MODII HORZ DR CE RCPT - 535593-1
Order '52 modii horz dr ce rcpt - 535593-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535593-1-ND.
006 HOUSING FFC RCPT SR 100CL - 88859-1
Order '006 housing ffc rcpt sr 100cl - 88859-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 88859-1-ND.
40 MODII 2PC HDR DRRA SHRD - 1-102589-3
Order '40 modii 2pc hdr drra shrd - 1-102589-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-102589-3-ND.
12 MTE RCPT SR LATCH .100CL - 1-103644-1
Order '12 mte rcpt sr latch .100cl - 1-103644-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103644-1-ND.
14 MTE PIN SR RIBBED .100CL - 1-103655-3
Order '14 mte pin sr ribbed .100cl - 1-103655-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103655-3-ND.
15 MTE SHRD PIN SR LATCH .100 - 1-103660-4
Order '15 mte shrd pin sr latch .100 - 1-103660-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103660-4-ND.
12 MTE RCPT SR PLAIN .100CL - 1-103686-1
Order '12 mte rcpt sr plain .100cl - 1-103686-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103686-1-ND.
16 MTE RCPT SR PLAIN .100CL - 1-103686-5
Order '16 mte rcpt sr plain .100cl - 1-103686-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103686-5-ND.
16 MTE RCPT SR PLAIN .100CL - 1-103687-5
Order '16 mte rcpt sr plain .100cl - 1-103687-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103687-5-ND.
13 MTE RCPT HSG SR PLAIN .100 - 1-103688-2
Order '13 mte rcpt hsg sr plain .100 - 1-103688-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103688-2-ND.
12 MTE RCPT SR LATCH .100CL - 1-103734-1
Order '12 mte rcpt sr latch .100cl - 1-103734-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103734-1-ND.
Send this link via E-Mail
Help With This Screen