CONN RCPT 3POS SGL VERT .100 T/H - 146763-5
| Digi-Key Part Number | 146763-5-ND |
4440 |
.16500 |
Extended Price
732.60 |
| Manufacturer Part Number | 146763-5 | |||
| Description | CONN RCPT 3POS SGL VERT .100 T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 146763-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin-Lead |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 3 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
146763 5 1467635 |
146763-5 Specification Sheet
CONN RCPT 3POS SGL VERT .100 T/H - 146763-5 (146763-5-ND)
Related parts:CONN RCPT 3POS SGL VERT .100 T/H - 146763-5
Order 'conn rcpt 3pos sgl vert .100 t/h - 146763-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146763-5-ND.
CONN RCPT 4POS SGL VERT .100 T/H - 146763-6
Order 'conn rcpt 4pos sgl vert .100 t/h - 146763-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146763-6-ND.
CONN RCPT 6POS SGL VERT .100 T/H - 146763-8
Order 'conn rcpt 6pos sgl vert .100 t/h - 146763-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146763-8-ND.
CONN RCPT 8POS DL VERT .100 T/H - 146762-1
Order 'conn rcpt 8pos dl vert .100 t/h - 146762-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146762-1-ND.
CONN RCPT 64POS DL VERT .100 T/H - 147065-1
Order 'conn rcpt 64pos dl vert .100 t/h - 147065-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147065-1-ND.
CONN RCPT 135POS 3ROW VERT .100 - 1-531134-2
Order 'conn rcpt 135pos 3row vert .100 - 1-531134-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-531134-2-ND.
CONN RCPT 3POS .098 VERT TIN - 163680-1
Order 'conn rcpt 3pos .098 vert tin - 163680-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 163680-1-ND.
CONN RCPT 46POS DL VERT .100 T/H - 2-146762-4
Order 'conn rcpt 46pos dl vert .100 t/h - 2-146762-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-146762-4-ND.
CONN RCPT 50POS DL VERT .100 T/H - 2-146762-6
Order 'conn rcpt 50pos dl vert .100 t/h - 2-146762-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-146762-6-ND.
CONN RCPT 54POS DL VERT .100 - 2-534998-7
Order 'conn rcpt 54pos dl vert .100 - 2-534998-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-534998-7-ND.
CONN RCPT 56POS DL VERT .100 - 2-534998-8
Order 'conn rcpt 56pos dl vert .100 - 2-534998-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-534998-8-ND.
CONN RCPT 37POS DL VERT T/H - 3-1589488-5
Order 'conn rcpt 37pos dl vert t/h - 3-1589488-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1589488-5-ND.
CONN RCPT 72POS DL VERT .100 - 3-534998-6
Order 'conn rcpt 72pos dl vert .100 - 3-534998-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-534998-6-ND.
CONN RCPT 3POS RED MTA-100 30AU - 3-644042-3
Order 'conn rcpt 3pos red mta-100 30au - 3-644042-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644042-3-ND.
CONN RCPT 3POS BLU MTA-100 30AU - 3-644043-3
Order 'conn rcpt 3pos blu mta-100 30au - 3-644043-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644043-3-ND.
Send this link via E-Mail
Help With This Screen