CONN RCPT 7POS VERT .100 GOLD - 146138-5
| Digi-Key Part Number | 146138-5-ND |
2560 |
.51000 |
Extended Price
1305.60 |
| Manufacturer Part Number | 146138-5 | |||
| Description | CONN RCPT 7POS VERT .100 GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 146138-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. IV |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 7 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
146138 5 1461385 |
146138-5 Specification Sheet
CONN RCPT 7POS VERT .100 GOLD - 146138-5 (146138-5-ND)
Related parts:CONN RCPT 7POS VERT .100 GOLD - 146138-5
Order 'conn rcpt 7pos vert .100 gold - 146138-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146138-5-ND.
CONN RCPT 7POS VERT .100 GOLD - 87879-4
Order 'conn rcpt 7pos vert .100 gold - 87879-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87879-4-ND.
CONN RCPT 20POS VERT .100 GOLD - 1-87879-5
Order 'conn rcpt 20pos vert .100 gold - 1-87879-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87879-5-ND.
CONN RCPT 50POS VERT .050 GOLD - 5786556-5
Order 'conn rcpt 50pos vert .050 gold - 5786556-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35098-ND.
CONN RCPT 3POS VERT .100 GOLD - 1241152-3
Order 'conn rcpt 3pos vert .100 gold - 1241152-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1241152-3-ND.
CONN RCPT 27POS VERT .100 - 2-535541-5
Order 'conn rcpt 27pos vert .100 - 2-535541-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-535541-5-ND.
CONN HEADER 5POS VERT .100 GOLD - 644896-5
Order 'conn header 5pos vert .100 gold - 644896-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 644896-5-ND.
CONN HEADER 7POS VERT .100 GOLD - 647167-7
Order 'conn header 7pos vert .100 gold - 647167-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 647167-7-ND.
CONN RCPT 8POS VERT .100 GOLD - 829265-8
Order 'conn rcpt 8pos vert .100 gold - 829265-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 829265-8-ND.
CONN HEADER 7POS VERT .100 GOLD - 87465-9
Order 'conn header 7pos vert .100 gold - 87465-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87465-9-ND.
CONN RCPT 14POS VERT .100 GOLD - 87879-9
Order 'conn rcpt 14pos vert .100 gold - 87879-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87879-9-ND.
CONN RCPT 3POS VERT .100 GOLD - 147723-2
Order 'conn rcpt 3pos vert .100 gold - 147723-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147723-2-ND.
CONN RCPT 22POS VERT .100 GOLD - 2-535541-0
Order 'conn rcpt 22pos vert .100 gold - 2-535541-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-535541-0-ND.
CONN RCPT 14POS VERT .100 GOLD - 215307-7
Order 'conn rcpt 14pos vert .100 gold - 215307-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 215307-7-ND.
CONN HEADER 7POS VERT .100 GOLD - 3-641122-7
Order 'conn header 7pos vert .100 gold - 3-641122-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641122-7-ND.
Send this link via E-Mail
Help With This Screen