CONN HEADER 8POS R/A TIN T/H - 1445054-8
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445054-8
| Digi-Key Part Number | 1445054-8-ND |
4480 |
1.11325 |
Extended Price
4987.36 |
| Manufacturer Part Number | 1445054-8 | |||
| Description | CONN HEADER 8POS R/A TIN T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445054-8
| Technical/Catalog Information | 1445054-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 8 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1445054 8 14450548 |
1445054-8 Specification Sheet
CONN HEADER 8POS R/A TIN T/H - 1445054-8 (1445054-8-ND)
Related parts Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445054-8CONN HEADER 8POS R/A TIN T/H - 1445054-8
Order 'conn header 8pos r/a tin t/h - 1445054-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445054-8-ND.
CONN HEADER 8POS R/A TIN - 104349-6
Order 'conn header 8pos r/a tin - 104349-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104349-6-ND.
CONN HEADER 8POS VERT LATCH TIN - 104450-7
Order 'conn header 8pos vert latch tin - 104450-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104450-7-ND.
CONN HEADER 8POS R/A TIN SMD - 1445056-8
Order 'conn header 8pos r/a tin smd - 1445056-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445056-8-ND.
CONN HEADER 8POS R/A TIN SMD - 1445058-8
Order 'conn header 8pos r/a tin smd - 1445058-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445058-8-ND.
CONN HEADER 8POS VERT .100 TIN - 643606-6
Order 'conn header 8pos vert .100 tin - 643606-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643606-6-ND.
CONN HEADER 8POS VERT .100 TIN - 643606-7
Order 'conn header 8pos vert .100 tin - 643606-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643606-7-ND.
CONN HEADER 8POS STR .156 TIN - 644017-2
Order 'conn header 8pos str .156 tin - 644017-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644017-2-ND.
CONN HEADER 8POS VERT .100 TIN - 644874-8
Order 'conn header 8pos vert .100 tin - 644874-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644874-8-ND.
CONN HEADER 8POS VERT .100 TIN - 644892-8
Order 'conn header 8pos vert .100 tin - 644892-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644892-8-ND.
CONN HEADER 8POS VERT .100 TIN - 647106-8
Order 'conn header 8pos vert .100 tin - 647106-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647106-8-ND.
CONN HEADER 8POS VERT .156 TIN - 647648-8
Order 'conn header 8pos vert .156 tin - 647648-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647648-8-ND.
CONN HEADER 8POS DUAL VERT TIN - 794680-8
Order 'conn header 8pos dual vert tin - 794680-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794680-8-ND.
CONN HEADER 8POS RTANG .250 TIN - 640584-1
Order 'conn header 8pos rtang .250 tin - 640584-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14312-ND.
CONN HEADER 8POS VERT .250 TIN - 641825-1
Order 'conn header 8pos vert .250 tin - 641825-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14320-ND.
Options for Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445054-8
Send this link via E-Mail
Help With This Screen
