CONN HEADER 6POS R/A TIN T/H - 1445054-6 - Connectors, Interconnects
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445054-6
| Digi-Key Part Number | 1445054-6-ND |
4928 |
.91790 |
Extended Price
4523.41 |
| Manufacturer Part Number | 1445054-6 | |||
| Description | CONN HEADER 6POS R/A TIN T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445054-6
| Technical/Catalog Information | 1445054-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 6 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1445054 6 14450546 |
1445054-6 Specification Sheet
CONN HEADER 6POS R/A TIN T/H - 1445054-6 (1445054-6-ND) - Connectors, Interconnects
Related parts Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445054-6CONN HEADER 6POS R/A TIN T/H - 1445054-6
Order 'conn header 6pos r/a tin t/h - 1445054-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445054-6-ND.
CONN HEADER 6POS R/A TIN SMD - 1445056-6
Order 'conn header 6pos r/a tin smd - 1445056-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445056-6-ND.
CONN HEADER 6POS R/A TIN SMD - 1445058-6
Order 'conn header 6pos r/a tin smd - 1445058-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445058-6-ND.
CONN HEADER 6POS VERT .100 TIN - 644518-6
Order 'conn header 6pos vert .100 tin - 644518-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644518-6-ND.
CONN HEADER 6POS VERT .100 TIN - 647106-6
Order 'conn header 6pos vert .100 tin - 647106-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647106-6-ND.
CONN HEADER 6POS DUAL VERT TIN - 794680-6
Order 'conn header 6pos dual vert tin - 794680-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794680-6-ND.
CONN HEADER 6POS VERT 4.2MM TIN - 1586585-6
Order 'conn header 6pos vert 4.2mm tin - 1586585-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586585-6-ND.
CONN HEADER 6POS VERT 1.5MM TIN - 292207-6
Order 'conn header 6pos vert 1.5mm tin - 292207-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98685-ND.
CONN HEADER 6POS VERT SMD TIN - 292230-6
Order 'conn header 6pos vert smd tin - 292230-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98711CT-ND.
CONN HEADER 6POS VERT SMD TIN - 292230-6
Order 'conn header 6pos vert smd tin - 292230-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98711DKR-ND.
CONN HEADER 6POS VERT SMD TIN - 292230-6
Order 'conn header 6pos vert smd tin - 292230-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98711TR-ND.
CONN HEADER 6POS VERT SMD TIN - 1734260-6
Order 'conn header 6pos vert smd tin - 1734260-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98740CT-ND.
CONN HEADER 6POS VERT SMD TIN - 1734260-6
Order 'conn header 6pos vert smd tin - 1734260-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98740DKR-ND.
CONN HEADER 6POS VERT SMD TIN - 1734260-6
Order 'conn header 6pos vert smd tin - 1734260-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98740TR-ND.
CONN HEADER 6POS VERT PCB TIN - 292132-6
Order 'conn header 6pos vert pcb tin - 292132-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98781-ND.
Options for Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445054-6
Send this link via E-Mail
Help With This Screen
