CONN PLUG 37POS SOLDER CUP - 1-1589051-2 - Connectors
- Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 1-1589051-2
| Digi-Key Part Number | 1-1589051-2-ND |
5 |
242.02600 |
Extended Price
1210.13 |
| Manufacturer Part Number | 1-1589051-2 | |||
| Description | CONN PLUG 37POS SOLDER CUP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1589051-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Connector Type | Plug |
| Contact Finish | - |
| Features | Jackscrews |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.025" (0.635mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | - |
| Number of Positions | 37 |
| Wire Type | Discrete |
| Contact Type | Male Pin |
| Wire Gauge | 30 AWG |
| Cable Termination | Solder Cup |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1589051 2 115890512 |
1-1589051-2 Specification Sheet
CONN PLUG 37POS SOLDER CUP - 1-1589051-2 (1-1589051-2-ND) - Connectors
Related parts - Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 1-1589051-2CONN PLUG 37POS SOLDER CUP - 1-1589051-2
Order 'conn plug 37pos solder cup - 1-1589051-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589051-2-ND.
CONN PLUG 15POS SOLDER CUP - 1-1589051-0
Order 'conn plug 15pos solder cup - 1-1589051-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589051-0-ND.
CONN PLUG 51POS ALUM SOLDER CUP - 1-1589051-3
Order 'conn plug 51pos alum solder cup - 1-1589051-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589051-3-ND.
CONN DSUB PLUG 37POS SOLDER CUP - 094-6625-000
Order 'conn dsub plug 37pos solder cup - 094-6625-000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 094-6625-000-ND.
CONN DSUB PLUG 37POS SOLDER CUP - 094-6635-000
Order 'conn dsub plug 37pos solder cup - 094-6635-000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 094-6635-000-ND.
CONN PLUG 9POS 30AWG 12IN - 1-1589472-2
Order 'conn plug 9pos 30awg 12in - 1-1589472-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589472-2-ND.
CONN PLUG 37POS DL ALUM SLD CUP - 1-1589053-2
Order 'conn plug 37pos dl alum sld cup - 1-1589053-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589053-2-ND.
CONN PLUG 37POS DL ALUM SLD CUP - 1-1589053-3
Order 'conn plug 37pos dl alum sld cup - 1-1589053-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589053-3-ND.
CONN D-SUB PLUG 37POS VERT GOLD - 1-338312-2
Order 'conn d-sub plug 37pos vert gold - 1-338312-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99300-ND.
CONN D-SUB PLUG 37POS VERT GOLD - 1-1634221-2
Order 'conn d-sub plug 37pos vert gold - 1-1634221-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1634221-2-ND.
CONN D-SUB PLUG 9POS SOLDER CUP - 747904-8
Order 'conn d-sub plug 9pos solder cup - 747904-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 747904-8-ND.
CONN D-SUB PLUG 37POS GOLD FLASH - 5-747916-2
Order 'conn d-sub plug 37pos gold flash - 5-747916-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32506-ND.
CONN D-SUB PLUG 9POS SOLDER CUP - 5-747904-8
Order 'conn d-sub plug 9pos solder cup - 5-747904-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-747904-8-ND.
CONN PLUG 9POS 30AWG WIRE - 1-1589473-2
Order 'conn plug 9pos 30awg wire - 1-1589473-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589473-2-ND.
CONN PLUG 37POS R/A - 1-1532024-3
Order 'conn plug 37pos r/a - 1-1532024-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532024-3-ND.
Options for - Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 1-1589051-2
Send this link via E-Mail
Help With This Screen
