CONN HEADER 12POS GOLD - 1-146472-2
| Digi-Key Part Number | 1-146472-2-ND |
180 |
1.75500 |
Extended Price
315.90 |
| Manufacturer Part Number | 1-146472-2 | |||
| Description | CONN HEADER 12POS GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-146472-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Stacking |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 12 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 146472 2 11464722 |
1-146472-2 Specification Sheet
CONN HEADER 12POS GOLD - 1-146472-2 (1-146472-2-ND)
Related parts:CONN HEADER 12POS GOLD - 1-146472-2
Order 'conn header 12pos gold - 1-146472-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-146472-2-ND.
CONN HEADER 12POS GOLD - 1-87633-2
Order 'conn header 12pos gold - 1-87633-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87633-2-ND.
CONN HEADER 12POS GOLD MTA156 - 1-641209-2
Order 'conn header 12pos gold mta156 - 1-641209-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641209-2-ND.
TERM BLOCK HEADER 12POS 5.08MM - 1-796636-2
Order 'term block header 12pos 5.08mm - 1-796636-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98426-ND.
CONN RCPT 12POS .156 - 1-647401-2
Order 'conn rcpt 12pos .156 - 1-647401-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-647401-2-ND.
CONN HEADER 12POS VERT GOLD - 1-641119-2
Order 'conn header 12pos vert gold - 1-641119-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641119-2-ND.
CONN HEADER 12POS VERT GOLD - 1-644759-2
Order 'conn header 12pos vert gold - 1-644759-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-644759-2-ND.
CONN HEADER 12POS VERT GOLD - 1-644760-2
Order 'conn header 12pos vert gold - 1-644760-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-644760-2-ND.
CONN HEADER 12POS VERT GOLD - 1-644767-2
Order 'conn header 12pos vert gold - 1-644767-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-644767-2-ND.
CONN HEADER 12POS VERT GOLD - 1-647116-2
Order 'conn header 12pos vert gold - 1-647116-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-647116-2-ND.
CONN HEADER 12POS DL R/A GOLD - 1-828194-2
Order 'conn header 12pos dl r/a gold - 1-828194-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-828194-2-ND.
CONN HEADER 12POS VERT GOLD - 1-87220-2
Order 'conn header 12pos vert gold - 1-87220-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87220-2-ND.
CONN HEADER 12POS VERT GOLD - 1-87224-2
Order 'conn header 12pos vert gold - 1-87224-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87224-2-ND.
CONN HEADER 12POS R/A GOLD - 1-87232-2
Order 'conn header 12pos r/a gold - 1-87232-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87232-2-ND.
CONN HEADER 12POS R/A .156 GOLD - 1-87632-2
Order 'conn header 12pos r/a .156 gold - 1-87632-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87632-2-ND.
Send this link via E-Mail
Help With This Screen