CONN HEADER 10POS R/A TIN T/H - 1-1445054-0
| Digi-Key Part Number | 1-1445054-0-ND |
4704 |
1.30860 |
Extended Price
6155.65 |
| Manufacturer Part Number | 1-1445054-0 | |||
| Description | CONN HEADER 10POS R/A TIN T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-1445054-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 1445054 0 114450540 |
1-1445054-0 Specification Sheet
CONN HEADER 10POS R/A TIN T/H - 1-1445054-0 (1-1445054-0-ND)
Related parts :CONN HEADER 10POS R/A TIN T/H - 1-1445054-0
Order 'conn header 10pos r/a tin t/h - 1-1445054-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445054-0-ND.
CONN HEADER 10POS R/A TIN T/H - 1-440053-0
Order 'conn header 10pos r/a tin t/h - 1-440053-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-440053-0-ND.
CONN HEADER 10POS R/A TIN - 2-208403-1
Order 'conn header 10pos r/a tin - 2-208403-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-208403-1-ND.
CONN HEADER 12POS R/A TIN T/H - 1-1445054-2
Order 'conn header 12pos r/a tin t/h - 1-1445054-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445054-12-ND.
CONN HEADER 11POS R/A TIN T/H - 1-1445054-1
Order 'conn header 11pos r/a tin t/h - 1-1445054-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445054-1-ND.
CONN HEADER 10POS R/A W/O PEGS - 1-1586041-0
Order 'conn header 10pos r/a w/o pegs - 1-1586041-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30618-ND.
CONN HDR 10POS VERT 2MM TIN T/H - 1-292165-0
Order 'conn hdr 10pos vert 2mm tin t/h - 1-292165-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-292165-0-ND.
CONN HDR 10POS VERT 2MM TIN T/H - 1-292251-0
Order 'conn hdr 10pos vert 2mm tin t/h - 1-292251-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-292251-0-ND.
CONN HEADER 10POS R/A HPI T/H - 1-1470225-0
Order 'conn header 10pos r/a hpi t/h - 1-1470225-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1470225-0-ND.
CONN HEADER 10POS R/A 2MM T/H - 1-440055-0
Order 'conn header 10pos r/a 2mm t/h - 1-440055-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100154-ND.
CONN HEADER 10POS R/A 15GOLD T/H - 1-1445088-0
Order 'conn header 10pos r/a 15gold t/h - 1-1445088-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445088-0-ND.
CONN HEADER 10POS R/A 15GOLD T/H - 1-1445089-0
Order 'conn header 10pos r/a 15gold t/h - 1-1445089-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445089-0-ND.
CONN HEADER 10POS R/A 30GOLD T/H - 1-1445097-0
Order 'conn header 10pos r/a 30gold t/h - 1-1445097-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445097-0-ND.
CONN HEADER 10POS R/A GOLD T/H - 1-216419-0
Order 'conn header 10pos r/a gold t/h - 1-216419-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-216419-0-ND.
CONN HEADER 10POS VERT LATCH TIN - 104450-9
Order 'conn header 10pos vert latch tin - 104450-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104450-9-ND.
Send this link via E-Mail
Help With This Screen
