026 NOVO MIL FLDP FT - 111557-6
| Digi-Key Part Number | 111557-6-ND |
720 |
.91114 |
Extended Price
656.02 |
| Manufacturer Part Number | 111557-6 | |||
| Description | 026 NOVO MIL FLDP FT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 111557-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Wire Size | 26-28 AWG |
| Packaging | - |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 5µin (0.13µm) |
| Number of Positions | 26 |
| Wire Type | Ribbon Cable |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
111557 6 1115576 |
026 NOVO MIL FLDP FT - 111557-6 (111557-6-ND)
Related parts :026 NOVO MIL FLDP FT - 111557-6
Order '026 novo mil fldp ft - 111557-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 111557-6-ND.
010 NOVO MIL FLDP FT - 111557-1
Order '010 novo mil fldp ft - 111557-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 111557-1-ND.
014 NOVO MIL FLDP FT - 111557-2
Order '014 novo mil fldp ft - 111557-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 111557-2-ND.
016 NOVO MIL FLDP FT - 111557-3
Order '016 novo mil fldp ft - 111557-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 111557-3-ND.
020 NOVO MIL FLDP FT - 111557-4
Order '020 novo mil fldp ft - 111557-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 111557-4-ND.
024 NOVO MIL FLDP FT - 111557-5
Order '024 novo mil fldp ft - 111557-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 111557-5-ND.
030 NOVO MIL FLDP FT - 111557-7
Order '030 novo mil fldp ft - 111557-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 111557-7-ND.
034 NOVO MIL FLDP FT - 111557-8
Order '034 novo mil fldp ft - 111557-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 111557-8-ND.
040 NOVO MIL FLDP FT - 111557-9
Order '040 novo mil fldp ft - 111557-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 111557-9-ND.
026 NOVO CTR&MIL FLDP FT - 111556-6
Order '026 novo ctr&mil fldp ft - 111556-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 111556-6-ND.
050 NOVO MIL FLDP FT - 1-111557-0
Order '050 novo mil fldp ft - 1-111557-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-111557-0-ND.
060 NOVO MIL FLDP FT - 1-111557-1
Order '060 novo mil fldp ft - 1-111557-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-111557-1-ND.
064 NOVO MIL FLDP FT - 1-111557-2
Order '064 novo mil fldp ft - 1-111557-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-111557-2-ND.
044 NOVO MIL FLDP FT - 1-111557-3
Order '044 novo mil fldp ft - 1-111557-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-111557-3-ND.
050 NOVO CTR&MIL FLDP FT - 1-111556-0
Order '050 novo ctr&mil fldp ft - 1-111556-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-111556-0-ND.
Send this link via E-Mail
Help With This Screen