BUZZER PIEZO 4.0KHZ 1-20V SMT - AST1750MATRQ - Audio Products
| Digi-Key Part Number | 458-1098-1-ND |
1 10 100 |
2.42000 1.55300 1.19370 |
Extended Price
2.42 15.53 119.37 |
| Manufacturer Part Number | AST1750MATRQ | |||
| Description | BUZZER PIEZO 4.0KHZ 1-20V SMT | |||
| Quantity Available | 902 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AST1750MATRQ |
| Vendor | Mallory Sonalert Products Inc (VA) |
| Category | Audio Products |
| Type | Piezo Transducer, External Drive |
| Sound Pressure Level | 80dB |
| Mounting Type | Surface Mount |
| Capacitance @ Frequency | 15000pF @ 120Hz |
| Frequency | 4kHz |
| Packaging | Cut Tape (CT) |
| Operating Mode | - |
| Voltage Range | 1 ~ 20Vp-p |
| Voltage - Rated | 5Vp-p |
| Current Rating | 2.5mA |
| Size / Dimension | Square - 17mm L x 17mm W x 5mm H |
| Termination | Solder Pads |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AST1750MATRQ AST1750MATRQ 458 1098 1 ND 45810981ND 458-1098-1 |
AST1750MATRQ Specification Sheet
BUZZER PIEZO 4.0KHZ 1-20V SMT - AST1750MATRQ (458-1098-1-ND) - Audio Products
Related parts Audio Products:BUZZER PIEZO 4.0KHZ 1-20V SMT - AST1750MATRQ
Order 'buzzer piezo 4.0khz 1-20v smt - AST1750MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1098-1-ND.
BUZZER PIEZO 4.0KHZ 1-20V SMT - AST1750MATRQ
Order 'buzzer piezo 4.0khz 1-20v smt - AST1750MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1098-2-ND.
BUZZER PIEZO 4.0KHZ 1-20V SMT - AST1440MATRQ
Order 'buzzer piezo 4.0khz 1-20v smt - AST1440MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1095-1-ND.
BUZZER PIEZO 4.0KHZ 1-20V SMT - AST1440MATRQ
Order 'buzzer piezo 4.0khz 1-20v smt - AST1440MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1095-2-ND.
BUZZER PIEZO 4.1KHZ 1-20V SMT - AST1109MLTRQ
Order 'buzzer piezo 4.1khz 1-20v smt - AST1109MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1093-1-ND.
BUZZER PIEZO 4.1KHZ 1-20V SMT - AST1109MLTRQ
Order 'buzzer piezo 4.1khz 1-20v smt - AST1109MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1093-6-ND.
BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1240MLTRQ
Order 'buzzer piezo 4.0khz 1-25v smt - AST1240MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1094-1-ND.
BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1628MATRQ
Order 'buzzer piezo 4.0khz 1-25v smt - AST1628MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1097-1-ND.
BUZZER PIEZO 4.0KHZ 1-30V SMT - AST2311MATRQ
Order 'buzzer piezo 4.0khz 1-30v smt - AST2311MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1099-1-ND.
BUZZER PIEZO 4.1KHZ 1-20V SMT - AST1109MLTRQ
Order 'buzzer piezo 4.1khz 1-20v smt - AST1109MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1093-2-ND.
BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1240MLTRQ
Order 'buzzer piezo 4.0khz 1-25v smt - AST1240MLTRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1094-2-ND.
BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1628MATRQ
Order 'buzzer piezo 4.0khz 1-25v smt - AST1628MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1097-2-ND.
BUZZER PIEZO 4.0KHZ 1-30V SMT - AST2311MATRQ
Order 'buzzer piezo 4.0khz 1-30v smt - AST2311MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1099-2-ND.
BUZZER PIEZO 4.0KHZ 1-25V SMT - AST1628MA1Q
Order 'buzzer piezo 4.0khz 1-25v smt - AST1628MA1Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number AST1628MA1Q-ND.
BUZZER PIEZO 3.65KHZ 1-30V SMT - AST1575BMATRQ
Order 'buzzer piezo 3.65khz 1-30v smt - AST1575BMATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc (VA). Digi-Key part number 458-1096-1-ND.
Send this link via E-Mail
Help With This Screen
