CONN HEADER 14POS STR T/H GOLD - 1-104910-3 - Connectors
| Digi-Key Part Number | 1-104910-3-ND |
420 |
.99995 |
Extended Price
419.98 |
| Manufacturer Part Number | 1-104910-3 | |||
| Description | CONN HEADER 14POS STR T/H GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-104910-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® MTE |
| Packaging | Bulk |
| Fastening Type | Latch Holder |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 14 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 104910 3 11049103 |
1-104910-3 Specification Sheet
CONN HEADER 14POS STR T/H GOLD - 1-104910-3 (1-104910-3-ND) - Connectors
Related parts Connectors:CONN HEADER 14POS STR T/H GOLD - 1-104910-3
Order 'conn header 14pos str t/h gold - 1-104910-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104910-3-ND.
CONN HEADER DL R/A 30POS GOLD - 1-530743-3
Order 'conn header dl r/a 30pos gold - 1-530743-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530743-3-ND.
CONN HEADER 140POS DUAL R/A GOLD - 1-531721-3
Order 'conn header 140pos dual r/a gold - 1-531721-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-531721-3-ND.
CONN HEADER PIN 140POS R/A GOLD - 1-531722-3
Order 'conn header pin 140pos r/a gold - 1-531722-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-531722-3-ND.
CONN HEADER 14POS R/A .156 GOLD - 1-641210-4
Order 'conn header 14pos r/a .156 gold - 1-641210-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641210-4-ND.
CONN HEADER 14POS R/A .156 GOLD - 1-87632-4
Order 'conn header 14pos r/a .156 gold - 1-87632-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87632-4-ND.
CONN HEADER 14POS DUAL R/A GOLD - 1-794620-4
Order 'conn header 14pos dual r/a gold - 1-794620-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30468-ND.
CONN HEADER 8PS STR DL .163 GOLD - 1-794065-1
Order 'conn header 8ps str dl .163 gold - 1-794065-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32459-ND.
CONN HEADER 13POS R/A .100 GOLD - 1-644885-3
Order 'conn header 13pos r/a .100 gold - 1-644885-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-644885-3-ND.
CONN HEADER 14POS R/A .100 GOLD - 1-644885-4
Order 'conn header 14pos r/a .100 gold - 1-644885-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-644885-4-ND.
CONN HEADER 13POS R/A .100 GOLD - 1-644887-3
Order 'conn header 13pos r/a .100 gold - 1-644887-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-644887-3-ND.
CONN HEADER 14POS R/A .100 GOLD - 1-644887-4
Order 'conn header 14pos r/a .100 gold - 1-644887-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-644887-4-ND.
CONN HEADER 14POS STR .100 GOLD - 1-87527-4
Order 'conn header 14pos str .100 gold - 1-87527-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87527-4-ND.
CONN HEADER 14POS DUAL R/A GOLD - 103165-3
Order 'conn header 14pos dual r/a gold - 103165-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103165-3-ND.
CONN HEADER .100" 20POS VERT T/H - 1-102898-3
Order 'conn header .100" 20pos vert t/h - 1-102898-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-102898-3-ND.
Send this link via E-Mail
Help With This Screen