Keywords:





CONN RECEPT 100POS .050 30GOLD - 1-104893-0 - Connectors, Interconnects

Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-104893-0

Digi-Key Part Number 1-104893-0-ND
Price Break
35
Unit Price
14.43000
Extended Price
505.05
Manufacturer Part Number1-104893-0
DescriptionCONN RECEPT 100POS .050 30GOLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-104893-0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-104893-0
Technical/Catalog Information1-104893-0
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishGold
FeaturesClosed End
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.050" (1.27mm)
Row Spacing0.050" (1.27mm)
PackagingTube
Fastening Type-
Contact Finish Thickness30µin (0.76µm)
Number of Positions 100
Wire TypeRibbon Cable
Contact TypeFemale Socket
Wire Gauge 28 AWG
Cable TerminationIDC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1 104893 0
11048930

1-104893-0 Specification Sheet

Image of CONN RECEPT 100POS .050 30GOLD - 1-104893-0

CONN RECEPT 100POS .050 30GOLD - 1-104893-0 (1-104893-0-ND) - Connectors, Interconnects

Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-104893-0
CONN RECEPT 100POS .050 30GOLD - 1-104893-0
 Order 'conn recept 100pos .050 30gold - 1-104893-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-104893-0-ND.
CONN RECEPT 100POS .050 W/LATCH - 1-104892-0
 Order 'conn recept 100pos .050 w/latch - 1-104892-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-104892-0-ND.
CONN RECEPT 100POS .050 VERT SMD - 1-104652-0
 Order 'conn recept 100pos .050 vert smd - 1-104652-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3106-ND.
CONN RECEPT 10POS 26AWG MTA100 - 1-640442-0
 Order 'conn recept 10pos 26awg mta100 - 1-640442-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19038-ND.
CONN RECEPT 10POS 28AWG MTA100 - 1-640443-0
 Order 'conn recept 10pos 28awg mta100 - 1-640443-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19058-ND.
CONN RECEPT 10POS 24AWG MTA100 - 1-640441-0
 Order 'conn recept 10pos 24awg mta100 - 1-640441-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1905-ND.
CONN RECEPT 10POS 22AWG MTA100 - 1-640620-0
 Order 'conn recept 10pos 22awg mta100 - 1-640620-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19078-ND.
CONN RECEPT 10POS 24AWG MTA100 - 1-640621-0
 Order 'conn recept 10pos 24awg mta100 - 1-640621-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19099-ND.
CONN RECEPT 10POS 22AWG MTA100 - 1-640440-0
 Order 'conn recept 10pos 22awg mta100 - 1-640440-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1910-ND.
CONN RECEPT 10POS 26AWG MTA100 - 1-640622-0
 Order 'conn recept 10pos 26awg mta100 - 1-640622-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19120-ND.
CONN RECEPT 10POS 28AWG MTA100 - 1-640623-0
 Order 'conn recept 10pos 28awg mta100 - 1-640623-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19140-ND.
CONN RECEPT 10POS 18AWG MTA156 - 1-640426-0
 Order 'conn recept 10pos 18awg mta156 - 1-640426-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1955-ND.
CONN RECEPT 10POS 20AWG MTA156 - 1-640427-0
 Order 'conn recept 10pos 20awg mta156 - 1-640427-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19598-ND.
CONN RECEPT 10POS 18AWG MTA156 - 1-640431-0
 Order 'conn recept 10pos 18awg mta156 - 1-640431-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1960-ND.
CONN RECEPT 10POS 22AWG MTA156 - 1-640428-0
 Order 'conn recept 10pos 22awg mta156 - 1-640428-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19618-ND.

Options for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-104893-0
Send this link via E-Mail
Help With This Screen

CONN RECEPT 100POS .050 30GOLD - 1-104893-0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT 100 POS W/POST SMT - FX10A-100S/10-SV(91) Next: CONN RECEPT 100POS .050 DUAL ROW - 487938-1
CONN RECEPT 100POS .050 30GOLD - 1-104893-0