IDC CABLE - MKR50K/MC50F/MPR50K - M3DRK-5020K - Cable Assemblies
| Digi-Key Part Number | M3DRK-5020K-ND |
1 10 100 250 500 1000 2500 5000 |
33.55000 29.41800 21.67620 18.70864 17.41838 15.01851 14.19275 13.72826 |
Extended Price
33.55 294.18 2167.62 4677.16 8709.19 15018.51 35481.88 68641.30 |
| Manufacturer Part Number | M3DRK-5020K | |||
| Description | IDC CABLE - MKR50K/MC50F/MPR50K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DRK-5020K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 20.0" (508.0mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DRK 5020K M3DRK5020K |
M3DRK-5020K Specification Sheet
IDC CABLE - MKR50K/MC50F/MPR50K - M3DRK-5020K (M3DRK-5020K-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MKR50K/MC50F/MPR50K - M3DRK-5020K
Order 'idc cable - mkr50k/mc50f/mpr50k - M3DRK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MPR50K - M3DRK-5040K
Order 'idc cable - mkr50k/mc50f/mpr50k - M3DRK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-5040K-ND.
IDC CABLE - MKR50K/MC50F/MPR50K - M3DRK-5060K
Order 'idc cable - mkr50k/mc50f/mpr50k - M3DRK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-5060K-ND.
IDC CABLE - MKR50K/MC50F/MPL50K - M3AWK-5020K
Order 'idc cable - mkr50k/mc50f/mpl50k - M3AWK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5020K-ND.
IDC CABLE - MSR50K/MC50F/MPR50K - M3BRK-5020K
Order 'idc cable - msr50k/mc50f/mpr50k - M3BRK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MCE50K - M3DEK-5020K
Order 'idc cable - mkr50k/mc50f/mce50k - M3DEK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MCF50K - M3DFK-5020K
Order 'idc cable - mkr50k/mc50f/mcf50k - M3DFK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MCS50K - M3DGK-5020K
Order 'idc cable - mkr50k/mc50f/mcs50k - M3DGK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DGK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MCG50K - M3DMK-5020K
Order 'idc cable - mkr50k/mc50f/mcg50k - M3DMK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-5020K-ND.
IDC CABLE - MKR50K/MC50G/MPR50K - M3DRK-5006J
Order 'idc cable - mkr50k/mc50g/mpr50k - M3DRK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-5006J-ND.
IDC CABLE - MKR50K/MC50M/MPR50K - M3DRK-5006R
Order 'idc cable - mkr50k/mc50m/mpr50k - M3DRK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-5006R-ND.
IDC CABLE - MKR50K/MC50G/MPR50K - M3DRK-5018J
Order 'idc cable - mkr50k/mc50g/mpr50k - M3DRK-5018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-5018J-ND.
IDC CABLE - MKR50K/MC50M/MPR50K - M3DRK-5018R
Order 'idc cable - mkr50k/mc50m/mpr50k - M3DRK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-5018R-ND.
IDC CABLE - MKR50K/MC50G/MPR50K - M3DRK-5036J
Order 'idc cable - mkr50k/mc50g/mpr50k - M3DRK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-5036J-ND.
IDC CABLE - MKR50K/MC50M/MPR50K - M3DRK-5036R
Order 'idc cable - mkr50k/mc50m/mpr50k - M3DRK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-5036R-ND.
Send this link via E-Mail
Help With This Screen
