CONN HEADER 8POS .050 VERT GOLD - 1-104071-0
| Digi-Key Part Number | 1-104071-0-ND |
960 |
1.09500 |
Extended Price
1051.20 |
| Manufacturer Part Number | 1-104071-0 | |||
| Description | CONN HEADER 8POS .050 VERT GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-104071-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.125" (3.18mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | - |
| Series | AMPMODU® System 50 |
| Packaging | Bulk |
| Fastening Type | Latch Holder |
| Termination | * |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 104071 0 11040710 |
1-104071-0 Specification Sheet
CONN HEADER 8POS .050 VERT GOLD - 1-104071-0 (1-104071-0-ND)
Related parts:CONN HEADER 8POS .050 VERT GOLD - 1-104071-0
Order 'conn header 8pos .050 vert gold - 1-104071-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104071-0-ND.
CONN HEADER 17POS .050 VERT GOLD - 1-104071-3
Order 'conn header 17pos .050 vert gold - 1-104071-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104071-3-ND.
CONN HEADER 22POS .050 VERT GOLD - 1-104071-4
Order 'conn header 22pos .050 vert gold - 1-104071-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104071-4-ND.
CONN HEADER 36POS .050 VERT GOLD - 1-104071-6
Order 'conn header 36pos .050 vert gold - 1-104071-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104071-6-ND.
CONN HEADER 50POS .050 VERT GOLD - 1-104071-9
Order 'conn header 50pos .050 vert gold - 1-104071-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104071-9-ND.
CONN HEADER 100POS .050 VERT SMD - 1-104656-0
Order 'conn header 100pos .050 vert smd - 1-104656-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3114-ND.
CONN HEADER 100POS .050 VERT SMD - 1-104693-0
Order 'conn header 100pos .050 vert smd - 1-104693-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3118-ND.
CONN HEADER 10 POS VERT GOLD - 1-647168-0
Order 'conn header 10 pos vert gold - 1-647168-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-647168-0-ND.
CONN HEADER PIN 4POS VERT GOLD - 1-207119-0
Order 'conn header pin 4pos vert gold - 1-207119-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33284-ND.
CONN HEADER PIN 6POS VERT GOLD - 1-207158-0
Order 'conn header pin 6pos vert gold - 1-207158-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33285-ND.
CONN HEADER PIN 9POS VERT GOLD - 1-207441-0
Order 'conn header pin 9pos vert gold - 1-207441-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33287-ND.
CONN HEADER SKT 24POS VERT GOLD - 1-207532-0
Order 'conn header skt 24pos vert gold - 1-207532-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33307-ND.
CONN HEADER SKT 36POS VERT GOLD - 1-207534-0
Order 'conn header skt 36pos vert gold - 1-207534-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33309-ND.
CONN HEADER 10POS .050 VERT GOLD - 104071-1
Order 'conn header 10pos .050 vert gold - 104071-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104071-1-ND.
CONN HEADER 5POS .050 VERT GOLD - 104071-2
Order 'conn header 5pos .050 vert gold - 104071-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104071-2-ND.
Send this link via E-Mail
Help With This Screen