CONN HEADER 44POS .050 STR GOLD - 1-104068-4
| Digi-Key Part Number | 1-104068-4-ND |
1005 |
4.47000 |
Extended Price
4492.35 |
| Manufacturer Part Number | 1-104068-4 | |||
| Description | CONN HEADER 44POS .050 STR GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-104068-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.125" (3.18mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® System 50 |
| Packaging | Bulk |
| Fastening Type | Latch Holder |
| Termination | * |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 44 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 104068 4 11040684 |
1-104068-4 Specification Sheet
CONN HEADER 44POS .050 STR GOLD - 1-104068-4 (1-104068-4-ND)
Related parts:CONN HEADER 44POS .050 STR GOLD - 1-104068-4
Order 'conn header 44pos .050 str gold - 1-104068-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104068-4-ND.
CONN HEADER 22POS .050 VERT GOLD - 1-104071-4
Order 'conn header 22pos .050 vert gold - 1-104071-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104071-4-ND.
CONN HEADER 28POS DUAL STR GOLD - 1-87227-4
Order 'conn header 28pos dual str gold - 1-87227-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87227-4-ND.
CONN HEADER 20POS .050" STR GOLD - 5-104549-2
Order 'conn header 20pos .050" str gold - 5-104549-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31875-ND.
CONN HEADER 30POS .050" STR GOLD - 5-104549-5
Order 'conn header 30pos .050" str gold - 5-104549-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31876-ND.
CONN HEADER 40POS .050" STR GOLD - 5-104549-6
Order 'conn header 40pos .050" str gold - 5-104549-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31877-ND.
CONN HEADER 50POS .050" STR GOLD - 5-104549-7
Order 'conn header 50pos .050" str gold - 5-104549-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31878-ND.
CONN HEADER 32POS DL SHRD GOLD - 1-102618-4
Order 'conn header 32pos dl shrd gold - 1-102618-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-102618-4-ND.
CONN HEADER BRKWAY 25/26POS GOLD - 1-103675-4
Order 'conn header brkway 25/26pos gold - 1-103675-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103675-4-ND.
CONN HEADER 8POS .050 VERT GOLD - 1-104071-0
Order 'conn header 8pos .050 vert gold - 1-104071-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104071-0-ND.
CONN HEADER 17POS .050 VERT GOLD - 1-104071-3
Order 'conn header 17pos .050 vert gold - 1-104071-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104071-3-ND.
CONN HEADER 36POS .050 VERT GOLD - 1-104071-6
Order 'conn header 36pos .050 vert gold - 1-104071-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104071-6-ND.
CONN HEADER 50POS .050 VERT GOLD - 1-104071-9
Order 'conn header 50pos .050 vert gold - 1-104071-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104071-9-ND.
CONN HEADER 80POS DUAL STR GOLD - 1-534978-1
Order 'conn header 80pos dual str gold - 1-534978-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534978-1-ND.
CONN HEADER 14POS R/A GOLD - 1-641207-4
Order 'conn header 14pos r/a gold - 1-641207-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641207-4-ND.
Send this link via E-Mail
Help With This Screen