CONN RCPT 11POS .100 26-30 30AU - 1-103961-0
| Digi-Key Part Number | 1-103961-0-ND |
120 |
1.30325 |
Extended Price
156.39 |
| Manufacturer Part Number | 1-103961-0 | |||
| Description | CONN RCPT 11POS .100 26-30 30AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-103961-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® MTE |
| Wire Size | 26-28 AWG |
| Packaging | Tube |
| Fastening Type | Latch Lock |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 11 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 103961 0 11039610 |
1-103961-0 Specification Sheet
CONN RCPT 11POS .100 26-30 30AU - 1-103961-0 (1-103961-0-ND)
Related parts:CONN RCPT 11POS .100 26-30 30AU - 1-103961-0
Order 'conn rcpt 11pos .100 26-30 30au - 1-103961-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103961-0-ND.
CONN RCPT 11POS .100 26-30 15AU - 1-103960-0
Order 'conn rcpt 11pos .100 26-30 15au - 1-103960-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103960-0-ND.
CONN RCPT 12POS .100 26-30 30AU - 1-103961-1
Order 'conn rcpt 12pos .100 26-30 30au - 1-103961-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103961-1-ND.
CONN RECEPT 11POS .100 26-30 TIN - 1-103959-0
Order 'conn recept 11pos .100 26-30 tin - 1-103959-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103959-0-ND.
CONN RCPT 12POS .100 26-30 15AU - 1-103960-1
Order 'conn rcpt 12pos .100 26-30 15au - 1-103960-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103960-1-ND.
CONN RCPT 8POS .100 26-30 30GOLD - 5-103961-7
Order 'conn rcpt 8pos .100 26-30 30gold - 5-103961-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-103961-7-ND.
CONN RCPT 2POS .100 26-30 30GOLD - 103961-1
Order 'conn rcpt 2pos .100 26-30 30gold - 103961-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103961-1-ND.
CONN RCPT 2POS .100 26-30 15GLD - 103960-1
Order 'conn rcpt 2pos .100 26-30 15gld - 103960-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103960-1-ND.
CONN RCPT 3POS .100 26-30 30GOLD - 103961-2
Order 'conn rcpt 3pos .100 26-30 30gold - 103961-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103961-2-ND.
CONN RCPT 4POS .100 26-30 30GOLD - 103961-3
Order 'conn rcpt 4pos .100 26-30 30gold - 103961-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103961-3-ND.
CONN RCPT 5POS .100 26-30 30GOLD - 103961-4
Order 'conn rcpt 5pos .100 26-30 30gold - 103961-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103961-4-ND.
CONN RCPT 6POS .100 26-30 30GOLD - 103961-5
Order 'conn rcpt 6pos .100 26-30 30gold - 103961-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103961-5-ND.
CONN RCPT 7POS .100 26-30 30GOLD - 103961-6
Order 'conn rcpt 7pos .100 26-30 30gold - 103961-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103961-6-ND.
CONN RCPT 8POS .100 26-30 30GOLD - 103961-7
Order 'conn rcpt 8pos .100 26-30 30gold - 103961-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103961-7-ND.
CONN RCPT 9POS .100 26-30 30GOLD - 103961-8
Order 'conn rcpt 9pos .100 26-30 30gold - 103961-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103961-8-ND.
Send this link via E-Mail
Help With This Screen