CONN PLUG 11POS .100 22-26 15AU - 1-103951-0
| Digi-Key Part Number | 1-103951-0-ND |
180 |
1.76867 |
Extended Price
318.36 |
| Manufacturer Part Number | 1-103951-0 | |||
| Description | CONN PLUG 11POS .100 22-26 15AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-103951-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® MTE |
| Wire Size | 22-26 AWG |
| Packaging | Tube |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 11 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 103951 0 11039510 |
1-103951-0 Specification Sheet
CONN PLUG 11POS .100 22-26 15AU - 1-103951-0 (1-103951-0-ND)
Related parts:CONN PLUG 11POS .100 22-26 15AU - 1-103951-0
Order 'conn plug 11pos .100 22-26 15au - 1-103951-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103951-0-ND.
CONN PLUG 12POS .100 22-26 15AU - 1-103951-1
Order 'conn plug 12pos .100 22-26 15au - 1-103951-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103951-1-ND.
CONN RECPT 11POS .100 22-26 15AU - 1-103969-0
Order 'conn recpt 11pos .100 22-26 15au - 1-103969-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103969-0-ND.
CONN PLUG 2POS .100 22-26 15AU - 103951-1
Order 'conn plug 2pos .100 22-26 15au - 103951-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103951-1-ND.
CONN PLUG 3POS .100 22-26 15AU - 103951-2
Order 'conn plug 3pos .100 22-26 15au - 103951-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103951-2-ND.
CONN PLUG 4POS .100 22-26 15AU - 103951-3
Order 'conn plug 4pos .100 22-26 15au - 103951-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103951-3-ND.
CONN PLUG 5POS .100 22-26 15AU - 103951-4
Order 'conn plug 5pos .100 22-26 15au - 103951-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103951-4-ND.
CONN PLUG 6POS .100 22-26 15AU - 103951-5
Order 'conn plug 6pos .100 22-26 15au - 103951-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103951-5-ND.
CONN PLUG 7POS .100 22-26 15AU - 103951-6
Order 'conn plug 7pos .100 22-26 15au - 103951-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103951-6-ND.
CONN PLUG 8POS .100 22-26 15AU - 103951-7
Order 'conn plug 8pos .100 22-26 15au - 103951-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103951-7-ND.
CONN PLUG 9POS .100 22-26 15AU - 103951-8
Order 'conn plug 9pos .100 22-26 15au - 103951-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103951-8-ND.
CONN PLUG 10POS .100 22-26 15AU - 103951-9
Order 'conn plug 10pos .100 22-26 15au - 103951-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103951-9-ND.
CONN PLUG 3POS .100 22-26 15AU - 103948-2
Order 'conn plug 3pos .100 22-26 15au - 103948-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103948-2-ND.
CONN RECPT 17POS .100 22-26 15AU - 1-103644-6
Order 'conn recpt 17pos .100 22-26 15au - 1-103644-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103644-6-ND.
CONN RECPT 18POS .100 22-26 15AU - 1-103644-7
Order 'conn recpt 18pos .100 22-26 15au - 1-103644-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103644-7-ND.
Send this link via E-Mail
Help With This Screen