CONN PLUG 12POS .100 POLAR GOLD - 1-103945-1
| Digi-Key Part Number | 1-103945-1-ND |
192 |
4.05365 |
Extended Price
778.30 |
| Manufacturer Part Number | 1-103945-1 | |||
| Description | CONN PLUG 12POS .100 POLAR GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-103945-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® MTE |
| Wire Size | 22-26 AWG |
| Packaging | Tube |
| Fastening Type | Latch Holder |
| Termination | IDC |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 12 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 103945 1 11039451 |
1-103945-1 Specification Sheet
CONN PLUG 12POS .100 POLAR GOLD - 1-103945-1 (1-103945-1-ND)
Related parts:CONN PLUG 12POS .100 POLAR GOLD - 1-103945-1
Order 'conn plug 12pos .100 polar gold - 1-103945-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103945-1-ND.
CONN PLUG 12POS .100 POLAR GOLD - 1-103946-1
Order 'conn plug 12pos .100 polar gold - 1-103946-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103946-1-ND.
CONN PLUG 2POS .100 POLAR 15AU - 5-103945-1
Order 'conn plug 2pos .100 polar 15au - 5-103945-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34215-ND.
CONN PLUG 2POS .100 POLAR GOLD - 103952-1
Order 'conn plug 2pos .100 polar gold - 103952-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103952-1-ND.
CONN PLUG 12POS .100 POLAR TIN - 1-103944-1
Order 'conn plug 12pos .100 polar tin - 1-103944-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103944-1-ND.
CONN PLUG VERT 100 POS GOLD PCB - 532436-1
Order 'conn plug vert 100 pos gold pcb - 532436-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532436-1-ND.
CONN PLUG VERT 100 POS GOLD PCB - 532448-1
Order 'conn plug vert 100 pos gold pcb - 532448-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532448-1-ND.
CONN RECPT 12POS .100 POLAR 30AU - 6-103958-1
Order 'conn recpt 12pos .100 polar 30au - 6-103958-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34211-ND.
CONN RECPT 12POS .100 POLAR 15AU - 6-103957-1
Order 'conn recpt 12pos .100 polar 15au - 6-103957-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34212-ND.
CONN RECPT 12POS .100 POLAR TIN - 6-103956-1
Order 'conn recpt 12pos .100 polar tin - 6-103956-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34213-ND.
CONN PLUG 2POS .100 POLAR 30AU - 5-103946-1
Order 'conn plug 2pos .100 polar 30au - 5-103946-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34214-ND.
CONN PLUG 2POS .100 POLAR TIN - 5-103944-1
Order 'conn plug 2pos .100 polar tin - 5-103944-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34216-ND.
CONN PLUG 5POS .100 POLAR GOLD - 103949-4
Order 'conn plug 5pos .100 polar gold - 103949-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103949-4-ND.
CONN PLUG 6POS .100 POLAR GOLD - 103949-5
Order 'conn plug 6pos .100 polar gold - 103949-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103949-5-ND.
CONN PLUG 6POS .100 POLAR GOLD - 103952-5
Order 'conn plug 6pos .100 polar gold - 103952-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103952-5-ND.
Send this link via E-Mail
Help With This Screen