CONN HEADER .050 36POS VERT T/H - 1-103916-8
| Digi-Key Part Number | 1-103916-8-ND |
1012 |
2.26500 |
Extended Price
2292.18 |
| Manufacturer Part Number | 1-103916-8 | |||
| Description | CONN HEADER .050 36POS VERT T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-103916-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.125" (3.18mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® System 50 |
| Packaging | Tube |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 36 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 103916 8 11039168 |
1-103916-8 Specification Sheet
CONN HEADER .050 36POS VERT T/H - 1-103916-8 (1-103916-8-ND)
Related parts:CONN HEADER .050 36POS VERT T/H - 1-103916-8
Order 'conn header .050 36pos vert t/h - 1-103916-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103916-8-ND.
CONN HEADER .050 60POS VERT T/H - 1-103916-4
Order 'conn header .050 60pos vert t/h - 1-103916-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103916-4-ND.
CONN HEADER .050 100POS VERT T/H - 1-103916-7
Order 'conn header .050 100pos vert t/h - 1-103916-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103916-7-ND.
CONN HEADER .050 20POS VERT SHRD - 104076-1
Order 'conn header .050 20pos vert shrd - 104076-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104076-1-ND.
CONN HEADER .050 10POS VERT SMD - 104549-1
Order 'conn header .050 10pos vert smd - 104549-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104549-1-ND.
CONN HEADER .100" 25POS VERT T/H - 1-102898-8
Order 'conn header .100" 25pos vert t/h - 1-102898-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-102898-8-ND.
CONN HEADER .050 20POS VERT T/H - 1-104178-1
Order 'conn header .050 20pos vert t/h - 1-104178-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104178-1-ND.
CONN HEADER .050 25POS VERT T/H - 1-104178-3
Order 'conn header .050 25pos vert t/h - 1-104178-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104178-3-ND.
CONN HEADER .050 20POS VERT T/H - 5-103916-2
Order 'conn header .050 20pos vert t/h - 5-103916-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-103916-2-ND.
CONN HEADER PIN 36POS VERT TIN - 207121-1
Order 'conn header pin 36pos vert tin - 207121-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30073-ND.
CONN HEADER SKT 36POS VERT TIN - 207534-1
Order 'conn header skt 36pos vert tin - 207534-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30087-ND.
CONN HEADER .050 20POS VERT T/H - 103916-2
Order 'conn header .050 20pos vert t/h - 103916-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103916-2-ND.
CONN HEADER .050 8POS VERT T/H - 103916-3
Order 'conn header .050 8pos vert t/h - 103916-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103916-3-ND.
CONN HEADER .050 30POS VERT T/H - 103916-9
Order 'conn header .050 30pos vert t/h - 103916-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103916-9-ND.
CONN HEADER .050 4POS VERT T/H - 104178-1
Order 'conn header .050 4pos vert t/h - 104178-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104178-1-ND.
Send this link via E-Mail
Help With This Screen