CONN HDR 80POS BRD/BRD VERT PCB - 1-103916-6
| Digi-Key Part Number | 1-103916-6-ND |
580 |
5.01000 |
Extended Price
2905.80 |
| Manufacturer Part Number | 1-103916-6 | |||
| Description | CONN HDR 80POS BRD/BRD VERT PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-103916-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.125" (3.18mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® System 50 |
| Packaging | Tube |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 80 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 103916 6 11039166 |
1-103916-6 Specification Sheet
CONN HDR 80POS BRD/BRD VERT PCB - 1-103916-6 (1-103916-6-ND)
Related parts:CONN HDR 80POS BRD/BRD VERT PCB - 1-103916-6
Order 'conn hdr 80pos brd/brd vert pcb - 1-103916-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103916-6-ND.
CONN HDR 40POS BRD/BRD VERT PCB - 1-103916-1
Order 'conn hdr 40pos brd/brd vert pcb - 1-103916-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3222-ND.
CONN HDR 50POS BRD/BRD VERT PCB - 1-103916-3
Order 'conn hdr 50pos brd/brd vert pcb - 1-103916-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3223-ND.
CONN CARDEDGE 36 DL POS VERT PCB - 1-1437276-9
Order 'conn cardedge 36 dl pos vert pcb - 1-1437276-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437276-9-ND.
CONN HDR RECPT 50 POS VERT PCB - 173279-3
Order 'conn hdr recpt 50 pos vert pcb - 173279-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 173279-3-ND.
CONN HDR PLUG 50 POS VERT PCB - 173280-3
Order 'conn hdr plug 50 pos vert pcb - 173280-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 173280-3-ND.
CONN HDR RCPT 68 POS VERT PCB - 174681-7
Order 'conn hdr rcpt 68 pos vert pcb - 174681-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 174681-7-ND.
CONN HDR PLUG 68 POS VERT PCB - 174683-7
Order 'conn hdr plug 68 pos vert pcb - 174683-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 174683-7-ND.
CONN HDR RCPT 50 POS VERT PCB - 175710-3
Order 'conn hdr rcpt 50 pos vert pcb - 175710-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 175710-3-ND.
CONN HDR PLUG 68 POS VERT PCB - 5174683-7
Order 'conn hdr plug 68 pos vert pcb - 5174683-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5174683-7-ND.
CONN HDR BRKWAY 34POS R/A DUAL - 1-104353-6
Order 'conn hdr brkway 34pos r/a dual - 1-104353-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104353-6-ND.
CONN HDR BRKWAY 34POS R/A DUAL - 1-104354-6
Order 'conn hdr brkway 34pos r/a dual - 1-104354-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104354-6-ND.
CONN HDR BRKWAY 34POS R/A DUAL - 1-104355-6
Order 'conn hdr brkway 34pos r/a dual - 1-104355-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104355-6-ND.
CONN HDR BRKWAY 3 POS VERT PCB - 146225-3
Order 'conn hdr brkway 3 pos vert pcb - 146225-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146225-3-ND.
CONN HDR 16POS RT/ANG MTA 100 - 1-640453-6
Order 'conn hdr 16pos rt/ang mta 100 - 1-640453-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-640453-6-ND.
Send this link via E-Mail
Help With This Screen