CONN RCPT 16POS .100 GOLD - 1-103900-5 - Connectors
| Digi-Key Part Number | 1-103900-5-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 1-103900-5 | |||
| Description | CONN RCPT 16POS .100 GOLD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-103900-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Wire Type | Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 22-26 AWG |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 103900 5 11039005 |
1-103900-5 Specification Sheet
CONN RCPT 16POS .100 GOLD - 1-103900-5 (1-103900-5-ND) - Connectors
Related parts Connectors :CONN RCPT 16POS .100 GOLD - 1-103900-5
Order 'conn rcpt 16pos .100 gold - 1-103900-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103900-5-ND.
CONN RCPT 17POS .100 GOLD - 1-535541-5
Order 'conn rcpt 17pos .100 gold - 1-535541-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-535541-5-ND.
CONN RCPT 15POS .100 GOLD - 1-641192-5
Order 'conn rcpt 15pos .100 gold - 1-641192-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641192-5-ND.
CONN RCPT 16POS .100 GOLD - 1-641238-6
Order 'conn rcpt 16pos .100 gold - 1-641238-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641238-6-ND.
CONN RCPT 16POS .100 GOLD - 1-215297-6
Order 'conn rcpt 16pos .100 gold - 1-215297-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-215297-6-ND.
CONN RCPT 96POS .100 GOLD - 1-532955-5
Order 'conn rcpt 96pos .100 gold - 1-532955-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-532955-5-ND.
CONN RCPT 48POS .100 GOLD - 1-535512-5
Order 'conn rcpt 48pos .100 gold - 1-535512-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-535512-5-ND.
CONN RCPT 15POS .100 GOLD - 1-535541-3
Order 'conn rcpt 15pos .100 gold - 1-535541-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-535541-3-ND.
CONN RCPT 18POS .100 GOLD - 1-535676-7
Order 'conn rcpt 18pos .100 gold - 1-535676-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-535676-7-ND.
CONN RCPT 12POS .100 GOLD - 1-641190-2
Order 'conn rcpt 12pos .100 gold - 1-641190-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641190-2-ND.
CONN RCPT 18POS .100 GOLD - 1-641190-8
Order 'conn rcpt 18pos .100 gold - 1-641190-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641190-8-ND.
CONN RCPT 12POS .100 GOLD - 1-641191-2
Order 'conn rcpt 12pos .100 gold - 1-641191-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641191-2-ND.
CONN RCPT 14POS .100 GOLD - 1-641191-4
Order 'conn rcpt 14pos .100 gold - 1-641191-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641191-4-ND.
CONN RCPT 14POS .100 GOLD - 1-641193-4
Order 'conn rcpt 14pos .100 gold - 1-641193-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641193-4-ND.
CONN RCPT 16POS .156 GOLD - 1-641220-6
Order 'conn rcpt 16pos .156 gold - 1-641220-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641220-6-ND.
Send this link via E-Mail
Help With This Screen
