16 MTE RCPT SR LATCH .100CL - 1-103734-5
| Digi-Key Part Number | 1-103734-5-ND |
117 |
1.94906 |
Extended Price
228.04 |
| Manufacturer Part Number | 1-103734-5 | |||
| Description | 16 MTE RCPT SR LATCH .100CL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-103734-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® MTE |
| Wire Size | 22-26 AWG |
| Packaging | Tube |
| Fastening Type | Latch Lock |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 103734 5 11037345 |
1-103734-5 Specification Sheet
16 MTE RCPT SR LATCH .100CL - 1-103734-5 (1-103734-5-ND)
Related parts:16 MTE RCPT SR LATCH .100CL - 1-103734-5
Order '16 mte rcpt sr latch .100cl - 1-103734-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103734-5-ND.
16 MTE RCPT SR PLAIN .100CL - 1-103686-5
Order '16 mte rcpt sr plain .100cl - 1-103686-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103686-5-ND.
16 MTE RCPT SR PLAIN .100CL - 1-103687-5
Order '16 mte rcpt sr plain .100cl - 1-103687-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103687-5-ND.
12 MTE RCPT SR LATCH .100CL - 1-103734-1
Order '12 mte rcpt sr latch .100cl - 1-103734-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103734-1-ND.
15 MTE RCPT SR LATCH .100CL - 1-103640-4
Order '15 mte rcpt sr latch .100cl - 1-103640-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103640-4-ND.
12 MTE RCPT SR LATCH .100CL - 1-103644-1
Order '12 mte rcpt sr latch .100cl - 1-103644-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103644-1-ND.
06 MTE RCPT SR LATCH .100CL - 103734-5
Order '06 mte rcpt sr latch .100cl - 103734-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103734-5-ND.
06 MTE RCPT SR LATCH .100CL - 103640-5
Order '06 mte rcpt sr latch .100cl - 103640-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103640-5-ND.
06 MTE RCPT SR LATCH .100CL - 103641-5
Order '06 mte rcpt sr latch .100cl - 103641-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103641-5-ND.
06 MTE RCPT SR LATCH .100CL - 103644-5
Order '06 mte rcpt sr latch .100cl - 103644-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103644-5-ND.
06 MTE RCPT SR LATCH .100CL - 103645-5
Order '06 mte rcpt sr latch .100cl - 103645-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103645-5-ND.
08 MTE RCPT SR LATCH .100CL - 103734-7
Order '08 mte rcpt sr latch .100cl - 103734-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103734-7-ND.
10 MTE RCPT SR LATCH .100CL - 103734-9
Order '10 mte rcpt sr latch .100cl - 103734-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103734-9-ND.
22 MTE RCPT SR LATCH .100CL - 2-103644-1
Order '22 mte rcpt sr latch .100cl - 2-103644-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-103644-1-ND.
08 MTE RCPT SR LATCH .100CL - 103640-7
Order '08 mte rcpt sr latch .100cl - 103640-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103640-7-ND.
Send this link via E-Mail
Help With This Screen