15 MTE RCPT HSG SR PLAIN .100 - 1-103688-4 - Connectors
| Digi-Key Part Number | 1-103688-4-ND |
500 |
.64982 |
Extended Price
324.91 |
| Manufacturer Part Number | 1-103688-4 | |||
| Description | 15 MTE RCPT HSG SR PLAIN .100 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-103688-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Series | AMPMODUĀ® MTE |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 103688 4 11036884 |
1-103688-4 Specification Sheet
15 MTE RCPT HSG SR PLAIN .100 - 1-103688-4 (1-103688-4-ND) - Connectors
Related parts Connectors:15 MTE RCPT HSG SR PLAIN .100 - 1-103688-4
Order '15 mte rcpt hsg sr plain .100 - 1-103688-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103688-4-ND.
13 MTE RCPT HSG SR PLAIN .100 - 1-103688-2
Order '13 mte rcpt hsg sr plain .100 - 1-103688-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103688-2-ND.
15 MTE SHRD PIN SR LATCH .100 - 1-103660-4
Order '15 mte shrd pin sr latch .100 - 1-103660-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103660-4-ND.
05 MTE RCPT HSG SR LATCH .100 - 104920-4
Order '05 mte rcpt hsg sr latch .100 - 104920-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104920-4-ND.
20 MTE SHRD PIN SR LATCH .100 - 1-103660-9
Order '20 mte shrd pin sr latch .100 - 1-103660-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103660-9-ND.
CONN RCPT 14POS 26AWG MTA-100 - 1-643815-4
Order 'conn rcpt 14pos 26awg mta-100 - 1-643815-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-643815-4-ND.
15 MTE RCPT SR LATCH .100CL - 1-103640-4
Order '15 mte rcpt sr latch .100cl - 1-103640-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103640-4-ND.
15 MTE RCPT SR RIBBED .100CL - 1-103651-4
Order '15 mte rcpt sr ribbed .100cl - 1-103651-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103651-4-ND.
12 MTE RCPT SR PLAIN .100CL - 1-103686-1
Order '12 mte rcpt sr plain .100cl - 1-103686-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103686-1-ND.
16 MTE RCPT SR PLAIN .100CL - 1-103686-5
Order '16 mte rcpt sr plain .100cl - 1-103686-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103686-5-ND.
16 MTE RCPT SR PLAIN .100CL - 1-103687-5
Order '16 mte rcpt sr plain .100cl - 1-103687-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103687-5-ND.
15 MTE PANEL MOUNT SR - 1-103682-4
Order '15 mte panel mount sr - 1-103682-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-103682-4-ND.
CONN RCPT HOUSING 11POS .100 - 1-88859-4
Order 'conn rcpt housing 11pos .100 - 1-88859-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-88859-4-ND.
03 MODIV HSG SR MRKD .100 POL - 102267-1
Order '03 modiv hsg sr mrkd .100 pol - 102267-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 102267-1-ND.
CONN RCPT 32POS 0.031 GOLD SMD - 1-1375870-4
Order 'conn rcpt 32pos 0.031 gold smd - 1-1375870-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1375870-4-ND.
Send this link via E-Mail
Help With This Screen