CONN HEADER BRKWAY 25/26POS GOLD - 1-103675-4
| Digi-Key Part Number | 1-103675-4-ND |
600 |
1.52402 |
Extended Price
914.41 |
| Manufacturer Part Number | 1-103675-4 | |||
| Description | CONN HEADER BRKWAY 25/26POS GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-103675-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | 14 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 26 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 103675 4 11036754 |
1-103675-4 Specification Sheet
CONN HEADER BRKWAY 25/26POS GOLD - 1-103675-4 (1-103675-4-ND)
Related parts :CONN HEADER BRKWAY 25/26POS GOLD - 1-103675-4
Order 'conn header brkway 25/26pos gold - 1-103675-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103675-4-ND.
CONN HEADER BRKWAY 25/26POS GOLD - 103675-6
Order 'conn header brkway 25/26pos gold - 103675-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103675-6-ND.
CONN HEADER BRKWAY 19/20POS GOLD - 1-103675-0
Order 'conn header brkway 19/20pos gold - 1-103675-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103675-0-ND.
CONN HEADER BRKWAY 7/8POS GOLD - 1-103675-1
Order 'conn header brkway 7/8pos gold - 1-103675-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103675-1-ND.
CONN HEADER BRKWAY 37/40POS GOLD - 1-103675-2
Order 'conn header brkway 37/40pos gold - 1-103675-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103675-2-ND.
CONN HEADER BRKWAY 15/16POS GOLD - 1-103675-3
Order 'conn header brkway 15/16pos gold - 1-103675-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103675-3-ND.
CONN HEADER BRKWAY 17/18POS GOLD - 1-103675-6
Order 'conn header brkway 17/18pos gold - 1-103675-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103675-6-ND.
CONN HEADR BRKWAY 25/26POS GOLD - 103675-1
Order 'conn headr brkway 25/26pos gold - 103675-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103675-1-ND.
CONN HEADER 14POS R/A GOLD - 1-641207-4
Order 'conn header 14pos r/a gold - 1-641207-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641207-4-ND.
CONN HEADER 14POS R/A GOLD - 1-641212-4
Order 'conn header 14pos r/a gold - 1-641212-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641212-4-ND.
CONN HEADER 14POS STR .100 GOLD - 1-87527-4
Order 'conn header 14pos str .100 gold - 1-87527-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87527-4-ND.
CONN HEADER 14POS VERT .100 GOLD - 1-644884-4
Order 'conn header 14pos vert .100 gold - 1-644884-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644884-4-ND.
CONN HEADER 14POS VERT .100 GOLD - 1-644886-4
Order 'conn header 14pos vert .100 gold - 1-644886-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644886-4-ND.
CONN HEADER 32POS DL SHRD GOLD - 1-102618-4
Order 'conn header 32pos dl shrd gold - 1-102618-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102618-4-ND.
CONN HEADER 22POS .050 VERT GOLD - 1-104071-4
Order 'conn header 22pos .050 vert gold - 1-104071-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-104071-4-ND.
Send this link via E-Mail
Help With This Screen
