Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-102747-7
CONN RCPT ASSY 17POS .100 - 1-102747-7
| Digi-Key Part Number | 1-102747-7-ND |
2940 |
4.86784 |
Extended Price
14311.45 |
| Manufacturer Part Number | 1-102747-7 | |||
| Description | CONN RCPT ASSY 17POS .100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-102747-7
| Technical/Catalog Information | 1-102747-7 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 17 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 28-30 AWG |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 102747 7 11027477 |
1-102747-7 Specification Sheet
CONN RCPT ASSY 17POS .100 - 1-102747-7 (1-102747-7-ND)
Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-102747-7Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-102747-7
Order 'conn rcpt assy 17pos .100 - 1-102747-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102747-7-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-770602-7
Order 'conn rcpt housing 17pos .100 - 1-770602-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-770602-7-ND.
Socket to Individual Wire Leads Rectangular Cable Assembly 10.0" (254.0mm) - Tyco Electronics 1-1589476-7
Order 'conn rcpt 15pos 30awg 10in - 1-1589476-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589476-7-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 103971-7
Order 'conn rcpt housing 8pos .100 sngl - 103971-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103971-7-ND.
Socket to Individual Wire Leads Rectangular Cable Assembly 12.0" (304.8mm) - Tyco Electronics 1-1589457-7
Order 'conn rcpt 25pos 30awg 12in - 1-1589457-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589457-7-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle, Bottom or Top Entry 1241152-7
Order 'conn rcpt vert hv-100 7pos - 1241152-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1241152-7-ND.
Gold Panel Mount D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-786863-7
Order 'conn rcpt 68pos .050sries gray - 1-786863-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-786863-7-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-102241-1
Order 'conn rcpt housing 13pos .100 - 1-102241-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102241-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1375820-5
Order 'conn rcpt housing 15pos .100 - 1-1375820-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1375820-5-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Latch Lock 1-5390399-7
Order 'conn rcpt 68pos 30awg 15gold - 1-5390399-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390399-7-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flex) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 1-88859-4
Order 'conn rcpt housing 11pos .100 - 1-88859-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-88859-4-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 533015-7
Order 'conn rcpt 28pos dl .100 vert - 533015-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533015-7-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 215307-7
Order 'conn rcpt 14pos vert .100 gold - 215307-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 215307-7-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle - 531129-7
Order 'conn rcpt assy 60pos 2row gold - 531129-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 531129-7-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 1-640442-7
Order 'conn rcpt 17pos 26awg mta-100 - 1-640442-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640442-7-ND.
Options for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-102747-7
Send this link via E-Mail
Help With This Screen
