IDC CABLE - MKR40K/MC40M/MPR40K - M3DRK-4006R-ND
| Digi-Key Part Number | M3DRK-4006R-ND |
1 10 100 250 500 1000 2500 5000 |
24.82000 21.76400 16.03670 13.84116 12.88660 11.11111 10.50019 10.15655 |
Extended Price
24.82 217.64 1603.67 3460.29 6443.30 11111.11 26250.47 50782.75 |
| Manufacturer Part Number | M3DRK-4006R-ND | |||
| Description | IDC CABLE - MKR40K/MC40M/MPR40K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DRK-4006R-ND |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DRK 4006R ND M3DRK4006RND M3DRK 4006R ND M3DRK4006RND M3DRK-4006R |
IDC CABLE - MKR40K/MC40M/MPR40K - M3DRK-4006R-ND (M3DRK-4006R-ND)
Related parts:IDC CABLE - MKR40K/MC40M/MPR40K - M3DRK-4006R-ND
Order 'idc cable - mkr40k/mc40m/mpr40k - M3DRK-4006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-4006R-ND.
IDC CABLE - MKR40K/MC40M/MPR40K - M3DRK-4018R-ND
Order 'idc cable - mkr40k/mc40m/mpr40k - M3DRK-4018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-4018R-ND.
IDC CABLE - MKR40K/MC40M/MPR40K - M3DRK-4036R-ND
Order 'idc cable - mkr40k/mc40m/mpr40k - M3DRK-4036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-4036R-ND.
IDC CABLE - MSR40K/MC40M/MPR40K - M3BRK-4006R-ND
Order 'idc cable - msr40k/mc40m/mpr40k - M3BRK-4006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BRK-4006R-ND.
IDC CABLE - MKR40K/MC40M/MCE40K - M3DEK-4006R-ND
Order 'idc cable - mkr40k/mc40m/mce40k - M3DEK-4006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DEK-4006R-ND.
IDC CABLE - MKR40K/MC40M/MCF40K - M3DFK-4006R-ND
Order 'idc cable - mkr40k/mc40m/mcf40k - M3DFK-4006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-4006R-ND.
IDC CABLE - MKR40K/MC40M/MCS40K - M3DGK-4006R-ND
Order 'idc cable - mkr40k/mc40m/mcs40k - M3DGK-4006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DGK-4006R-ND.
IDC CABLE - MKR40K/MC40G/MPR40K - M3DRK-4006J-ND
Order 'idc cable - mkr40k/mc40g/mpr40k - M3DRK-4006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-4006J-ND.
IDC CABLE - MKR40K/MC40G/MPR40K - M3DRK-4018J-ND
Order 'idc cable - mkr40k/mc40g/mpr40k - M3DRK-4018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-4018J-ND.
IDC CABLE - MKR40K/MC40F/MPR40K - M3DRK-4020K-ND
Order 'idc cable - mkr40k/mc40f/mpr40k - M3DRK-4020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-4020K-ND.
IDC CABLE - MKR40K/MC40G/MPR40K - M3DRK-4036J-ND
Order 'idc cable - mkr40k/mc40g/mpr40k - M3DRK-4036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-4036J-ND.
IDC CABLE - MKR40K/MC40F/MPR40K - M3DRK-4040K-ND
Order 'idc cable - mkr40k/mc40f/mpr40k - M3DRK-4040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-4040K-ND.
IDC CABLE - MKR40K/MC40F/MPR40K - M3DRK-4060K-ND
Order 'idc cable - mkr40k/mc40f/mpr40k - M3DRK-4060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-4060K-ND.
IDC CABLE - MKR40K/MC40M/MPD40K - M3DYK-4006R-ND
Order 'idc cable - mkr40k/mc40m/mpd40k - M3DYK-4006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DYK-4006R-ND.
IDC CABLE - MKS40K/MC40M/MPR40K - M3URK-4006R-ND
Order 'idc cable - mks40k/mc40m/mpr40k - M3URK-4006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3URK-4006R-ND.
Send this link via E-Mail
Help With This Screen