CONN RCPT HOUSING 34POS DUAL - 1-102394-5 - Connectors
| Digi-Key Part Number | 1-102394-5-ND |
70 |
3.69000 |
Extended Price
258.30 |
| Manufacturer Part Number | 1-102394-5 | |||
| Description | CONN RCPT HOUSING 34POS DUAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-102394-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Contact Termination | IDC |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 34 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 102394 5 11023945 |
1-102394-5 Specification Sheet
CONN RCPT HOUSING 34POS DUAL - 1-102394-5 (1-102394-5-ND) - Connectors
Related parts Connectors :CONN RCPT HOUSING 34POS DUAL - 1-102394-5
Order 'conn rcpt housing 34pos dual - 1-102394-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102394-5-ND.
CONN RCPT HOUSING 15POS .100 - 1-1375820-5
Order 'conn rcpt housing 15pos .100 - 1-1375820-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1375820-5-ND.
CONN RCPT HOUSING 15POS 2.00MM - 1-440129-5
Order 'conn rcpt housing 15pos 2.00mm - 1-440129-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100146-ND.
CONN RCPT HOUSING 15POS 1.5MM - 1-1775441-5
Order 'conn rcpt housing 15pos 1.5mm - 1-1775441-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99981-ND.
CONN RCPT HOUSING 5POS IDC .100 - 281838-5
Order 'conn rcpt housing 5pos idc .100 - 281838-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 281838-5-ND.
CONN RCPT HOUSING 1POS STR .250 - 154719-5
Order 'conn rcpt housing 1pos str .250 - 154719-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 154719-5-ND.
CONN RCPT HOUSING 5POS SGL 4.2MM - 1586026-5
Order 'conn rcpt housing 5pos sgl 4.2mm - 1586026-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99262-ND.
CONN RCPT HOUSING 5POS VERT 2MM - 1470201-5
Order 'conn rcpt housing 5pos vert 2mm - 1470201-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100130-ND.
CONN RCPT HOUSING 5POS 1MM SMD - 1470364-5
Order 'conn rcpt housing 5pos 1mm smd - 1470364-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99934-ND.
CONN RCPT HOUSING 13POS .100 - 1-102241-1
Order 'conn rcpt housing 13pos .100 - 1-102241-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102241-1-ND.
CONN RCPT HOUSING 2POS .163" - 1-172157-9
Order 'conn rcpt housing 2pos .163" - 1-172157-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-172157-9-ND.
CONN RCPT HOUSING 17POS .100 - 1-770602-7
Order 'conn rcpt housing 17pos .100 - 1-770602-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-770602-7-ND.
CONN RCPT HOUSING 10POS CRIMP - 1-925369-0
Order 'conn rcpt housing 10pos crimp - 1-925369-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-925369-0-ND.
CONN RCPT HOUSING 28POS - 194281-1
Order 'conn rcpt housing 28pos - 194281-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 194281-1-ND.
CONN RCPT HOUSING .150 - 868781-1
Order 'conn rcpt housing .150 - 868781-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 868781-1-ND.
Send this link via E-Mail
Help With This Screen
