CONN HEADER 38POS .100 VERT GOLD - 10-89-9387 - Connectors
| Digi-Key Part Number | 10-89-9387-ND |
1050 |
.83430 |
Extended Price
876.01 |
| Manufacturer Part Number | 10-89-9387 | |||
| Description | CONN HEADER 38POS .100 VERT GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10-89-9387 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | C-Grid® 8624 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 5µin (0.13µm) |
| Number of Positions | 38 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10 89 9387 10899387 |
10-89-9387 Specification Sheet
CONN HEADER 38POS .100 VERT GOLD - 10-89-9387 (10-89-9387-ND) - Connectors
Related parts Connectors:CONN HEADER 38POS .100 VERT GOLD - 10-89-9387
Order 'conn header 38pos .100 vert gold - 10-89-9387' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-9387-ND.
CONN HEADER 38POS .100 VERT GOLD - 10-89-2381
Order 'conn header 38pos .100 vert gold - 10-89-2381' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2381-ND.
CONN HEADER 38POS .100 VERT GOLD - 10-89-1381
Order 'conn header 38pos .100 vert gold - 10-89-1381' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6838-ND.
CONN HEADER 4POS .100 VERT GOLD - 10-89-2041
Order 'conn header 4pos .100 vert gold - 10-89-2041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2041-ND.
CONN HEADER 6POS .100 VERT GOLD - 10-89-2061
Order 'conn header 6pos .100 vert gold - 10-89-2061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2061-ND.
CONN HEADER 8POS .100 VERT GOLD - 10-89-2081
Order 'conn header 8pos .100 vert gold - 10-89-2081' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2081-ND.
CONN HEADER 10POS .100 VERT GOLD - 10-89-2101
Order 'conn header 10pos .100 vert gold - 10-89-2101' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2101-ND.
CONN HEADER 12POS .100 VERT GOLD - 10-89-2121
Order 'conn header 12pos .100 vert gold - 10-89-2121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2121-ND.
CONN HEADER 14POS .100 VERT GOLD - 10-89-2141
Order 'conn header 14pos .100 vert gold - 10-89-2141' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2141-ND.
CONN HEADER 16POS .100 VERT GOLD - 10-89-2161
Order 'conn header 16pos .100 vert gold - 10-89-2161' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2161-ND.
CONN HEADER 18POS .100 VERT GOLD - 10-89-2181
Order 'conn header 18pos .100 vert gold - 10-89-2181' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2181-ND.
CONN HEADER 20POS .100 VERT GOLD - 10-89-2201
Order 'conn header 20pos .100 vert gold - 10-89-2201' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2201-ND.
CONN HEADER 22POS .100 VERT GOLD - 10-89-2221
Order 'conn header 22pos .100 vert gold - 10-89-2221' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2221-ND.
CONN HEADER 24POS .100 VERT GOLD - 10-89-2241
Order 'conn header 24pos .100 vert gold - 10-89-2241' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2241-ND.
CONN HEADER 26POS .100 VERT GOLD - 10-89-2261
Order 'conn header 26pos .100 vert gold - 10-89-2261' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2261-ND.
Send this link via E-Mail
Help With This Screen