IDC CABLE - MKR34K/MC34G/MPR34K - M3DRK-3436J-ND
| Digi-Key Part Number | M3DRK-3436J-ND |
1 10 100 250 500 1000 2500 5000 |
23.99000 21.03400 15.49860 13.37680 12.45426 10.73834 10.14791 9.81580 |
Extended Price
23.99 210.34 1549.86 3344.20 6227.13 10738.34 25369.78 49079.00 |
| Manufacturer Part Number | M3DRK-3436J-ND | |||
| Description | IDC CABLE - MKR34K/MC34G/MPR34K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DRK-3436J-ND |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DRK 3436J ND M3DRK3436JND M3DRK 3436J ND M3DRK3436JND M3DRK-3436J |
IDC CABLE - MKR34K/MC34G/MPR34K - M3DRK-3436J-ND (M3DRK-3436J-ND)
Related parts:IDC CABLE - MKR34K/MC34G/MPR34K - M3DRK-3436J-ND
Order 'idc cable - mkr34k/mc34g/mpr34k - M3DRK-3436J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-3436J-ND.
IDC CABLE - MKR34K/MC34G/MPR34K - M3DRK-3406J-ND
Order 'idc cable - mkr34k/mc34g/mpr34k - M3DRK-3406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-3406J-ND.
IDC CABLE - MKR34K/MC34G/MPR34K - M3DRK-3418J-ND
Order 'idc cable - mkr34k/mc34g/mpr34k - M3DRK-3418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-3418J-ND.
IDC CABLE - MKR34K/MC34G/X - M1DXK-3436J-ND
Order 'idc cable - mkr34k/mc34g/x - M1DXK-3436J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXK-3436J-ND.
IDC CABLE - MSR34K/MC34G/MPR34K - M3BRK-3436J-ND
Order 'idc cable - msr34k/mc34g/mpr34k - M3BRK-3436J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BRK-3436J-ND.
IDC CABLE - MKR34K/MC34G/MCE34K - M3DEK-3436J-ND
Order 'idc cable - mkr34k/mc34g/mce34k - M3DEK-3436J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DEK-3436J-ND.
IDC CABLE - MKR34K/MC34G/MCF34K - M3DFK-3436J-ND
Order 'idc cable - mkr34k/mc34g/mcf34k - M3DFK-3436J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-3436J-ND.
IDC CABLE - MKR34K/MC34G/MCS34K - M3DGK-3436J-ND
Order 'idc cable - mkr34k/mc34g/mcs34k - M3DGK-3436J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DGK-3436J-ND.
IDC CABLE - MKR34K/MC34M/MPR34K - M3DRK-3406R-ND
Order 'idc cable - mkr34k/mc34m/mpr34k - M3DRK-3406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-3406R-ND.
IDC CABLE - MKR34K/MC34M/MPR34K - M3DRK-3418R-ND
Order 'idc cable - mkr34k/mc34m/mpr34k - M3DRK-3418R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-3418R-ND.
IDC CABLE - MKR34K/MC34F/MPR34K - M3DRK-3420K-ND
Order 'idc cable - mkr34k/mc34f/mpr34k - M3DRK-3420K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-3420K-ND.
IDC CABLE - MKR34K/MC34M/MPR34K - M3DRK-3436R-ND
Order 'idc cable - mkr34k/mc34m/mpr34k - M3DRK-3436R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-3436R-ND.
IDC CABLE - MKR34K/MC34F/MPR34K - M3DRK-3440K-ND
Order 'idc cable - mkr34k/mc34f/mpr34k - M3DRK-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-3440K-ND.
IDC CABLE - MKR34K/MC34F/MPR34K - M3DRK-3460K-ND
Order 'idc cable - mkr34k/mc34f/mpr34k - M3DRK-3460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-3460K-ND.
IDC CABLE - MKR34K/MC34G/MPD34K - M3DYK-3436J-ND
Order 'idc cable - mkr34k/mc34g/mpd34k - M3DYK-3436J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DYK-3436J-ND.
Send this link via E-Mail
Help With This Screen