CONN HEADER 40POS DUAL T/H GOLD - 104666-3
| Digi-Key Part Number | 104666-3-ND |
672 |
4.56000 |
Extended Price
3064.32 |
| Manufacturer Part Number | 104666-3 | |||
| Description | CONN HEADER 40POS DUAL T/H GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 104666-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® System 50 |
| Packaging | Tube |
| Fastening Type | Latch Holder |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
104666 3 1046663 |
104666-3 Specification Sheet
CONN HEADER 40POS DUAL T/H GOLD - 104666-3 (104666-3-ND)
Related parts :CONN HEADER 40POS DUAL T/H GOLD - 104666-3
Order 'conn header 40pos dual t/h gold - 104666-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104666-3-ND.
CONN HEADER 14POS DUAL R/A GOLD - 103165-3
Order 'conn header 14pos dual r/a gold - 103165-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103165-3-ND.
CONN HEADER 30POS DUAL R/A GOLD - 104477-3
Order 'conn header 30pos dual r/a gold - 104477-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104477-3-ND.
CONN HEADER 40POS DUAL R/A GOLD - 2-87230-0
Order 'conn header 40pos dual r/a gold - 2-87230-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-87230-0-ND.
CONN HEADER 40POS .100 R/A GOLD - 533182-3
Order 'conn header 40pos .100 r/a gold - 533182-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 533182-3-ND.
CONN HEADER 24POS DUAL R/A GOLD - 280522-3
Order 'conn header 24pos dual r/a gold - 280522-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 280522-3-ND.
CONN HEADER 140POS DUAL R/A GOLD - 1-531721-3
Order 'conn header 140pos dual r/a gold - 1-531721-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-531721-3-ND.
CONN HEADER 68POS DUAL R/A GOLD - 3-103167-1
Order 'conn header 68pos dual r/a gold - 3-103167-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-103167-1-ND.
CONN HEADER 2POS DUAL R/A GOLD - 3-794620-2
Order 'conn header 2pos dual r/a gold - 3-794620-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34887-ND.
CONN HEADER 4POS DUAL R/A GOLD - 3-794620-4
Order 'conn header 4pos dual r/a gold - 3-794620-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34888-ND.
CONN HEADER 6POS DUAL R/A GOLD - 3-794620-6
Order 'conn header 6pos dual r/a gold - 3-794620-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34889-ND.
CONN HEADER 8POS DUAL R/A GOLD - 3-794620-8
Order 'conn header 8pos dual r/a gold - 3-794620-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34890-ND.
CONN HEADER 6POS DUAL R/A GOLD - 102055-2
Order 'conn header 6pos dual r/a gold - 102055-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 102055-2-ND.
CONN HEADER 60POS DUAL R/A GOLD - 102589-7
Order 'conn header 60pos dual r/a gold - 102589-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 102589-7-ND.
CONN HEADER 12POS DUAL R/A GOLD - 102589-8
Order 'conn header 12pos dual r/a gold - 102589-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 102589-8-ND.
Send this link via E-Mail
Help With This Screen