Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 103969-1
CONN RECPT 2POS .100 22-26 15AU - 103969-1
| Digi-Key Part Number | 103969-1-ND |
330 |
1.04712 |
Extended Price
345.55 |
| Manufacturer Part Number | 103969-1 | |||
| Description | CONN RECPT 2POS .100 22-26 15AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 103969-1
| Technical/Catalog Information | 103969-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 2 |
| Wire Type | Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 22-26 AWG |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
103969 1 1039691 |
103969-1 Specification Sheet
CONN RECPT 2POS .100 22-26 15AU - 103969-1 (103969-1-ND)
Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 103969-1Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 103969-1
Order 'conn recpt 2pos .100 22-26 15au - 103969-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103969-1-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 103969-2
Order 'conn recpt 3pos .100 22-26 15au - 103969-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103969-2-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 103969-3
Order 'conn recpt 4pos .100 22-26 15au - 103969-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103969-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 103969-4
Order 'conn recpt 5pos .100 22-26 15au - 103969-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103969-4-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 103969-5
Order 'conn recpt 6pos .100 22-26 15au - 103969-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103969-5-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 103969-6
Order 'conn recpt 7pos .100 22-26 15au - 103969-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103969-6-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 103969-7
Order 'conn recpt 8pos .100 22-26 15au - 103969-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103969-7-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 103969-8
Order 'conn recpt 9pos .100 22-26 15au - 103969-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103969-8-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 103969-9
Order 'conn recpt 10pos .100 22-26 15au - 103969-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103969-9-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103951-1
Order 'conn plug 2pos .100 22-26 15au - 103951-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103951-1-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-103969-0
Order 'conn recpt 11pos .100 22-26 15au - 1-103969-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103969-0-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-103969-1
Order 'conn recpt 12pos .100 22-26 15au - 1-103969-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103969-1-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-103644-6
Order 'conn recpt 17pos .100 22-26 15au - 1-103644-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103644-6-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-103644-7
Order 'conn recpt 18pos .100 22-26 15au - 1-103644-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103644-7-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-103644-9
Order 'conn recpt 20pos .100 22-26 15au - 1-103644-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103644-9-ND.
Options for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 103969-1
Send this link via E-Mail
Help With This Screen
