CONN HDR 10POS A/PIN STR PCB - 103233-4
| Digi-Key Part Number | 103233-4-ND |
200 |
2.42000 |
Extended Price
484.00 |
| Manufacturer Part Number | 103233-4 | |||
| Description | CONN HDR 10POS A/PIN STR PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 103233-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.320" (8.13mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
103233 4 1032334 |
103233-4 Specification Sheet
CONN HDR 10POS A/PIN STR PCB - 103233-4 (103233-4-ND)
Related parts :CONN HDR 10POS A/PIN STR PCB - 103233-4
Order 'conn hdr 10pos a/pin str pcb - 103233-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103233-4-ND.
CONN HDR 4POS A/PIN STR PCB - 103233-1
Order 'conn hdr 4pos a/pin str pcb - 103233-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103233-1-ND.
CONN HDR 6POS A/PIN STR PCB - 103233-2
Order 'conn hdr 6pos a/pin str pcb - 103233-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103233-2-ND.
CONN HDR 12POS A/PIN STR PCB - 103233-5
Order 'conn hdr 12pos a/pin str pcb - 103233-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103233-5-ND.
CONN HDR 16POS A/PIN STR PCB - 103233-7
Order 'conn hdr 16pos a/pin str pcb - 103233-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103233-7-ND.
CONN HDR 32POS A/PIN STR PCB - 2-102898-5
Order 'conn hdr 32pos a/pin str pcb - 2-102898-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-102898-5-ND.
CONN HDR 2POS A/PIN STR PCB - 3-102898-4
Order 'conn hdr 2pos a/pin str pcb - 3-102898-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-102898-4-ND.
CONN HDR 3POS A/PIN STR PCB - 4-102898-0
Order 'conn hdr 3pos a/pin str pcb - 4-102898-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-102898-0-ND.
CONN HDR 8POS A/PIN STR DUAL PCB - 103233-3
Order 'conn hdr 8pos a/pin str dual pcb - 103233-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103233-3-ND.
CONN HEADER 40POS A/PIN STR PCB - 1-103233-9
Order 'conn header 40pos a/pin str pcb - 1-103233-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103233-9-ND.
CONN HDR 10POS VERT TIN .100 PCB - 87543-5
Order 'conn hdr 10pos vert tin .100 pcb - 87543-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87543-5-ND.
CONN HDR 10POS DUAL R/A GOLD SMD - 4-794629-0
Order 'conn hdr 10pos dual r/a gold smd - 4-794629-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-794629-0-ND.
CONN HDR VERT 2POS TIN .156 PCB - 87160-4
Order 'conn hdr vert 2pos tin .156 pcb - 87160-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87160-4-ND.
CONN HDR 4POS 15AU R/A PCB - 87258-4
Order 'conn hdr 4pos 15au r/a pcb - 87258-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87258-4-ND.
CONN HDR 10POS DUAL R/A TIN SMD - 4-794627-0
Order 'conn hdr 10pos dual r/a tin smd - 4-794627-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33268CT-ND.
Send this link via E-Mail
Help With This Screen
