CONN HEADER 3POS 5.08MM VERT TIN - 10-32-1031
| Digi-Key Part Number | 10-32-1031-ND |
500 |
.43052 |
Extended Price
215.26 |
| Manufacturer Part Number | 10-32-1031 | |||
| Description | CONN HEADER 3POS 5.08MM VERT TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10-32-1031 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.419" (10.65mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.200" (5.08mm) 1/5" |
| Row Spacing | - |
| Series | SPOX 5281 |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10 32 1031 10321031 |
10-32-1031 Specification Sheet
CONN HEADER 3POS 5.08MM VERT TIN - 10-32-1031 (10-32-1031-ND)
Related parts:CONN HEADER 3POS 5.08MM VERT TIN - 10-32-1031
Order 'conn header 3pos 5.08mm vert tin - 10-32-1031' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-32-1031-ND.
CONN HEADER 2POS 5.08MM VERT TIN - 10-32-1021
Order 'conn header 2pos 5.08mm vert tin - 10-32-1021' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-32-1021-ND.
CONN HEADER 4POS 5.08MM VERT TIN - 10-32-1041
Order 'conn header 4pos 5.08mm vert tin - 10-32-1041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-32-1041-ND.
CONN HEADER 5POS 5.08MM VERT TIN - 10-32-1051
Order 'conn header 5pos 5.08mm vert tin - 10-32-1051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-32-1051-ND.
CONN HEADER 6POS 5.08MM VERT TIN - 10-32-1061
Order 'conn header 6pos 5.08mm vert tin - 10-32-1061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-32-1061-ND.
CONN HEADER 7POS 5.08MM VERT TIN - 10-32-1071
Order 'conn header 7pos 5.08mm vert tin - 10-32-1071' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-32-1071-ND.
CONN HEADER 8POS 5.08MM VERT TIN - 10-32-1081
Order 'conn header 8pos 5.08mm vert tin - 10-32-1081' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-32-1081-ND.
CONN HEADER 9POS 5.08MM VERT TIN - 10-32-1091
Order 'conn header 9pos 5.08mm vert tin - 10-32-1091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-32-1091-ND.
CONN HEADER 3POS STR KEY-X TIN - 1-178136-5
Order 'conn header 3pos str key-x tin - 1-178136-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29372-ND.
CONN HEADER 3POS STR KEY-Y TIN - 2-178136-5
Order 'conn header 3pos str key-y tin - 2-178136-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29375-ND.
CONN HEADER 3POS 2MM RT ANG TIN - 39-27-0034
Order 'conn header 3pos 2mm rt ang tin - 39-27-0034' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-27-0034-ND.
CONN HEADER 4POS .100 R/A TIN - 10-88-3041
Order 'conn header 4pos .100 r/a tin - 10-88-3041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3041-ND.
CONN HEADER 6POS .100 R/A TIN - 10-88-3061
Order 'conn header 6pos .100 r/a tin - 10-88-3061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3061-ND.
CONN HEADER 8POS .100 R/A TIN - 10-88-3081
Order 'conn header 8pos .100 r/a tin - 10-88-3081' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3081-ND.
CONN HEADER 10POS .100 R/A TIN - 10-88-3101
Order 'conn header 10pos .100 r/a tin - 10-88-3101' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3101-ND.
Send this link via E-Mail
Help With This Screen