05 MODII HDR SRRA SHRD .100CL - 102369-2
| Digi-Key Part Number | 102369-2-ND |
408 |
1.90500 |
Extended Price
777.24 |
| Manufacturer Part Number | 102369-2 | |||
| Description | 05 MODII HDR SRRA SHRD .100CL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 102369-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 5 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
102369 2 1023692 |
102369-2 Specification Sheet
05 MODII HDR SRRA SHRD .100CL - 102369-2 (102369-2-ND)
Related parts:05 MODII HDR SRRA SHRD .100CL - 102369-2
Order '05 modii hdr srra shrd .100cl - 102369-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 102369-2-ND.
10 MODII HDR SRRA SHRD .100CL - 102369-7
Order '10 modii hdr srra shrd .100cl - 102369-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 102369-7-ND.
20 MODII HDR DRST SHRD .100CL - 87474-2
Order '20 modii hdr drst shrd .100cl - 87474-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87474-2-ND.
12 MODII HDR DRST SHRD .100CL - 87608-2
Order '12 modii hdr drst shrd .100cl - 87608-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87608-2-ND.
40 MODII HDR DRST SHRD .100CL - 1-104317-2
Order '40 modii hdr drst shrd .100cl - 1-104317-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104317-2-ND.
36 MODII HDR DRRA SHRD .100CL - 1-102617-6
Order '36 modii hdr drra shrd .100cl - 1-102617-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-102617-6-ND.
36 MODII HDR DRST SHRD .100CL - 1-102618-6
Order '36 modii hdr drst shrd .100cl - 1-102618-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-102618-6-ND.
40 MODII HDR DRRA SHRD .100CL - 1-103167-7
Order '40 modii hdr drra shrd .100cl - 1-103167-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103167-7-ND.
34 MODII HDR DRST SHRD .100CL - 87474-4
Order '34 modii hdr drst shrd .100cl - 87474-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87474-4-ND.
40 MODII HDR DRST SHRD .100CL - 87474-6
Order '40 modii hdr drst shrd .100cl - 87474-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87474-6-ND.
24 MODII HDR DRST SHRD .100CL - 87496-9
Order '24 modii hdr drst shrd .100cl - 87496-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87496-9-ND.
26 MODII HDR DRST SHRD .100CL - 87608-9
Order '26 modii hdr drst shrd .100cl - 87608-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87608-9-ND.
26 MODII HDR DRST SHRD A/PIN - 102557-3
Order '26 modii hdr drst shrd a/pin - 102557-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 102557-3-ND.
16 MODII HDR DRST SHRD A/PIN - 103337-6
Order '16 modii hdr drst shrd a/pin - 103337-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103337-6-ND.
05 MTE HDR SRRA POL W/HLDWN - 103671-4
Order '05 mte hdr srra pol w/hldwn - 103671-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103671-4-ND.
Send this link via E-Mail
Help With This Screen