CONN HEADER 6POS DUAL R/A GOLD - 102055-2
| Digi-Key Part Number | 102055-2-ND |
464 |
1.15500 |
Extended Price
535.92 |
| Manufacturer Part Number | 102055-2 | |||
| Description | CONN HEADER 6POS DUAL R/A GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 102055-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Tray |
| Fastening Type | Detent Lock |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 6 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
102055 2 1020552 |
102055-2 Specification Sheet
CONN HEADER 6POS DUAL R/A GOLD - 102055-2 (102055-2-ND)
Related parts :CONN HEADER 6POS DUAL R/A GOLD - 102055-2
Order 'conn header 6pos dual r/a gold - 102055-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 102055-2-ND.
CONN HEADER 12POS DUAL R/A GOLD - 103165-2
Order 'conn header 12pos dual r/a gold - 103165-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103165-2-ND.
CONN HEADER 20POS DUAL R/A GOLD - 104319-2
Order 'conn header 20pos dual r/a gold - 104319-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104319-2-ND.
CONN HEADER 20POS DUAL R/A GOLD - 172380-2
Order 'conn header 20pos dual r/a gold - 172380-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 172380-2-ND.
CONN HEADER 8POS DUAL R/A GOLD - 280389-2
Order 'conn header 8pos dual r/a gold - 280389-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 280389-2-ND.
CONN HEADER 16POS DUAL R/A GOLD - 280390-2
Order 'conn header 16pos dual r/a gold - 280390-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 280390-2-ND.
CONN HEADER 6POS R/A .156 GOLD - 280617-2
Order 'conn header 6pos r/a .156 gold - 280617-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 280617-2-ND.
CONN HEADER 2POS DUAL R/A GOLD - 794620-2
Order 'conn header 2pos dual r/a gold - 794620-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30462-ND.
CONN HEADER 6POS DUAL R/A GOLD - 794620-6
Order 'conn header 6pos dual r/a gold - 794620-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30464-ND.
CONN HEADER 6POS DUAL R/A GOLD - 3-794620-6
Order 'conn header 6pos dual r/a gold - 3-794620-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34889-ND.
CONN HEADER 6POS MATE-N-LOK GOLD - 1586539-2
Order 'conn header 6pos mate-n-lok gold - 1586539-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1586539-2-ND.
CONN HEADER 6POS DUAL GOLD - 350425-2
Order 'conn header 6pos dual gold - 350425-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 350425-2-ND.
CONN HEADER 40POS DUAL R/A GOLD - 2-87230-0
Order 'conn header 40pos dual r/a gold - 2-87230-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-87230-0-ND.
CONN HEADER 22POS DUAL R/A GOLD - 5-794620-2
Order 'conn header 22pos dual r/a gold - 5-794620-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-794620-2-ND.
CONN HEADER 6POS KEY-X 15 GOLD - 6-179960-2
Order 'conn header 6pos key-x 15 gold - 6-179960-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-179960-2-ND.
Send this link via E-Mail
Help With This Screen