CRIMPER RJ45 STP 6.0MM MOLEX/AMP - 8044
| Digi-Key Part Number | PAL8044-ND |
1 |
75.99000 |
Extended Price
75.99 |
| Manufacturer Part Number | 8044 | |||
| Description | CRIMPER RJ45 STP 6.0MM MOLEX/AMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8044 |
| Vendor | Paladin Tools |
| Category | Tools |
| Tool Type | Modular |
| For Use With/Related Products | Telephone Cable, Round Shielded |
| Features | Side Entry |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8044 8044 PAL8044 ND PAL8044ND PAL8044 |
CRIMPER RJ45 STP 6.0MM MOLEX/AMP - 8044 (PAL8044-ND)
Related parts :CRIMPER RJ45 STP 6.0MM MOLEX/AMP - 8044
Order 'crimper rj45 stp 6.0mm molex/amp - 8044' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL8044-ND.
TOOL CRIMP RJ45 STP 5.0MM MOLEX - 8043
Order 'tool crimp rj45 stp 5.0mm molex - 8043' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 8043-ND.
TOOL CRIMP MOLEX/AMP STP RJ45 - 1374
Order 'tool crimp molex/amp stp rj45 - 1374' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1374-ND.
TOOL CRIMPER RJ45 AMP 8 POS - 1342
Order 'tool crimper rj45 amp 8 pos - 1342' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1342-ND.
TOOL CRIMPER SS STP RJ45 SHORT - 1370
Order 'tool crimper ss stp rj45 short - 1370' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1370-ND.
TOOL CRIMP RJ45 STP LONG HIROSE - 8041
Order 'tool crimp rj45 stp long hirose - 8041' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 8041-ND.
TOOL CRIMP RJ45 STP SHORT HIROSE - 8042
Order 'tool crimp rj45 stp short hirose - 8042' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 8042-ND.
TOOL CRIMPER RJ45 MOD PLUG 8PC - 1307
Order 'tool crimper rj45 mod plug 8pc - 1307' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1307-ND.
CRIMPER RJ45 RATCHETED - 70004.1
Order 'crimper rj45 ratcheted - 70004.1' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 70004.1-ND.
CRIMPER RJ11 DEC-MMJ OFFSET AMP - 8035
Order 'crimper rj11 dec-mmj offset amp - 8035' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL8035-ND.
CRIMP RJ45 STP SHORT STEWART - 8040
Order 'crimp rj45 stp short stewart - 8040' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL8040-ND.
TOOL CRIMP MOLEX STP RJ45 5OHM - 1373
Order 'tool crimp molex stp rj45 5ohm - 1373' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1373-ND.
DIE SET MOLEX STP RJ45 6.0MM CBL - 2674
Order 'die set molex stp rj45 6.0mm cbl - 2674' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 2674-ND.
TOOL CRIMPER RJ11 AMP 2/4/6 POS - 1343
Order 'tool crimper rj11 amp 2/4/6 pos - 1343' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1343-ND.
TOOL CRIMPER RJ11 DEC/MMJ AMP - 1344
Order 'tool crimper rj11 dec/mmj amp - 1344' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1344-ND.
Send this link via E-Mail
Help With This Screen
